LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
JingYang BAV23SX product image
  • BAV23SX thumbnail 1
  • BAV23SX thumbnail 2
  • BAV23SX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JingYang BAV23SXRoHS

Manufacturer
JingYangAsian Brands
MPN
BAV23SX
LCSC Part #
C5156718
Packaging
SOT-23
Customer #
Key Attributes
DIODE GP 200V 400mA SOT-23
Datasheetpdf iconJingYang BAV23SX
In-Stock: 2,840
2,840 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0238$ 0.0203$ 0.41
200+$ 0.0189$ 0.0161$ 3.22
600+$ 0.0162$ 0.0138$ 8.28
3,000+$ 0.0123$ 0.0105$ 31.50
9,000+$ 0.0109$ 0.0093$ 83.70
21,000+$ 0.0102$ 0.0087$ 182.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerJingYang
PackagingSOT-23
Reverse Recovery Time (trr)50ns
Diode Configuration-
Operating Junction Temperature Range-65℃~+150℃
Voltage - DC Reverse (Vr) (Max)200V
Pd - Power Dissipation350mW
Voltage - Forward(Vf@If)1.25V@200mA
Reverse Leakage Current (Ir)100nA@200V
Non-Repetitive Peak Forward Surge Current-
Current - Rectified400mA

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece