JingYang SMBJ15AX
| Manufacturer | JingYangAsian Brands |
| MPN | SMBJ15AX |
| LCSC Part # | C5156715 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | TVS DIODE 15VWM 24.4VC SMB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JingYang | |
| Packaging | SMB | |
| Clamping Voltage | 24.4V | |
| Operating Temperature | -55℃~+155℃ | |
| Peak Pulse Current (Ipp) | 24.6A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@8/20us | |
| Voltage - Breakdown | 19.2V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Voltage Range 5.0V - 440V
- 600W Peak Pulse Power Dissipation
- For surface mounted applications
- Reliable low cost construction utilizing molded plastic technique
- Response Time is Typically <1 ns
- Uni-direction, less than 5.0ns for Bi-direction, form 0 Volts to BV min
- ESD Rating of above 16 kV per Human Body Model
- ESD Rating of above 30 kV (Contact Discharge) per IEC61000−4−2
- EFT (Electrical Fast Transients) Rating of 40 A per IEC61000−4−4
- 4kW (8/20μs ) Peak Pulse Power Dissipation per IEC61000-4-5
- Plastic material has UL flammability classification 94V-0
- Typical IR less than 1uA above 10V
- Meets MSL 1 Requirements
- Solid-state silicon avalanche technology
In-Stock: 4,160
4,160 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0576$ 0.0450 | $ 0.45 |
| 100+ | $ 0.0459$ 0.0358 | $ 3.58 |
| 300+ | $ 0.04$ 0.0312 | $ 9.36 |
| 3,000+ | $ 0.0356$ 0.0278 | $ 83.40 |
| 6,000+ | $ 0.0321$ 0.0251 | $ 150.60 |
| 9,000+ | $ 0.0304$ 0.0238 | $ 214.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JingYang | |
| Packaging | SMB | |
| Clamping Voltage | 24.4V | |
| Operating Temperature | -55℃~+155℃ | |
| Peak Pulse Current (Ipp) | 24.6A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@8/20us | |
| Voltage - Breakdown | 19.2V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Voltage Range 5.0V - 440V
- 600W Peak Pulse Power Dissipation
- For surface mounted applications
- Reliable low cost construction utilizing molded plastic technique
- Response Time is Typically <1 ns
- Uni-direction, less than 5.0ns for Bi-direction, form 0 Volts to BV min
- ESD Rating of above 16 kV per Human Body Model
- ESD Rating of above 30 kV (Contact Discharge) per IEC61000−4−2
- EFT (Electrical Fast Transients) Rating of 40 A per IEC61000−4−4
- 4kW (8/20μs ) Peak Pulse Power Dissipation per IEC61000-4-5
- Plastic material has UL flammability classification 94V-0
- Typical IR less than 1uA above 10V
- Meets MSL 1 Requirements
- Solid-state silicon avalanche technology
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



