JingYang SMCJ22AX
| Manufacturer | JingYangAsian Brands |
| MPN | SMCJ22AX |
| LCSC Part # | C5156712 |
| Packaging | SMC |
| Customer # | |
| Key Attributes | TVS DIODE 22VWM 35.5VC SMC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JingYang | |
| Packaging | SMC | |
| Clamping Voltage | 35.5V | |
| Peak Pulse Current (Ipp) | 42.3A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Voltage - Breakdown | 24.4V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 22V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Working peak reverse voltage range – 5.0V to 440V.
- Peak power dissipation 1500W Q10×1000 us Pulse
- Low profile package.
- Excellent clamping capability.
- Glass passivated junction.
- Fast response time: typically less than 1 ns for Uni - direction. Less than 5 ns for Bi - direction, from 0 Volts to BV min
- Typical IR less than 1uA above 10V.
- Plastic material has UL flammability classification 94V - O
- RoHS compliant in lead - free versions
In-Stock: 2,800
2,800 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.093$ 0.0726 | $ 0.36 |
| 50+ | $ 0.0741$ 0.0578 | $ 2.89 |
| 150+ | $ 0.0646$ 0.0504 | $ 7.56 |
| 500+ | $ 0.0576$ 0.0450 | $ 22.50 |
| 3,000+ | $ 0.0519$ 0.0405 | $ 121.50 |
| 6,000+ | $ 0.049$ 0.0383 | $ 229.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JingYang | |
| Packaging | SMC | |
| Clamping Voltage | 35.5V | |
| Peak Pulse Current (Ipp) | 42.3A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Voltage - Breakdown | 24.4V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 22V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Working peak reverse voltage range – 5.0V to 440V.
- Peak power dissipation 1500W Q10×1000 us Pulse
- Low profile package.
- Excellent clamping capability.
- Glass passivated junction.
- Fast response time: typically less than 1 ns for Uni - direction. Less than 5 ns for Bi - direction, from 0 Volts to BV min
- Typical IR less than 1uA above 10V.
- Plastic material has UL flammability classification 94V - O
- RoHS compliant in lead - free versions
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



