AISHI EWH1HM221G13C33T
| Manufacturer |
AISHI
Asian Brands |
| Mfr. Part # | EWH1HM221G13C33T |
| LCSC Part # | C5156681 |
| Package | Through Hole,D10xL13mm |
| Customer # | |
| Key Attributes | CAP ALUM 220uF ±20% 50V TH |
| Description | 220uF 50V Aluminum Electrolytic Capacitors Through Hole,D10xL13mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Package | Through Hole,D10xL13mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
1,970
1,970
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.068 | $ 0.68 |
100+ | $ 0.0543 | $ 5.43 |
500+ | $ 0.0457 | $ 22.85 |
1,000+ | $ 0.0406 | $ 40.60 |
5,000+ | $ 0.0364 | $ 182.00 |
10,000+ | $ 0.0344 | $ 344.00 |
20,000+ | $ 0.034 | $ 680.00 |
40,000+ | $ 0.0337 | $ 1348.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$