TOSHIBA TC7S04FU(TE85L,F)
| Manufacturer | |
| Mfr. Part # | TC7S04FU(TE85L,F) |
| LCSC Part # | C5156519 |
| Package | SSOP-5 |
| Customer # | |
| Key Attributes | CMOS Digital Inverter |
| Description | 10uA 7ns@5V,15pF 2V~6V 1 SSOP-5 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Package | SSOP-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1766 | $ 0.18 |
10+ | $ 0.172 | $ 1.72 |
30+ | $ 0.169 | $ 5.07 |
100+ | $ 0.166 | $ 16.60 |
Standard Packaging 3000/Full
Reel | ||