TOSHIBA TLP291(Y-TP,SE
| Manufacturer | |
| MPN | TLP291(Y-TP,SE |
| LCSC Part # | C5156505 |
| Packaging | SO-4-175mil |
| Customer # | |
| Key Attributes | Photocouplers Infrared LED & PhotoTransistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SO-4-175mil | |
| Fall time | 3us | |
| Rise time | 2us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 300mV@8mA,2.4mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 5V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TLP291(SE consists of photo transistor optically coupled to an infrared emitting diode. TLP291(SE is housed in the SO4 package, very small and thin coupler. Since TLP291(SE is guaranteed wide operating temperature (Ta = -55 to 110°C) and high isolation voltage (3750 Vrms), it's suitable for high-density surface mounting applications such as small switching power supplies and programmable controllers.
Features
- Collector-emitter voltage: 80V (min)
- Current transfer ratio: 50% (min) GB Rank: 100% (min)
- Isolation voltage: 3750 Vrms (min)
- Operating temperature: -55 to 110°C
- Safety standards UL-recognized: UL 1577, File No.E67349 cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349 VDE-approved: EN 60747-5-5, EN 62368-1 CQC-approved: GB4943.1, GB8898 Japan and Thailand Factory
Applications
- Switching Power Supplies
- Programmable Logic Controllers (PLCs)
- I/O Interface Boards
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4642 | $ 0.46 |
| 10+ | $ 0.3704 | $ 3.70 |
| 30+ | $ 0.33 | $ 9.90 |
| 100+ | $ 0.2799 | $ 27.99 |
| 500+ | $ 0.2184 | $ 109.20 |
| 1,000+ | $ 0.2055 | $ 205.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SO-4-175mil | |
| Fall time | 3us | |
| Rise time | 2us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 300mV@8mA,2.4mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 5V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TLP291(SE consists of photo transistor optically coupled to an infrared emitting diode. TLP291(SE is housed in the SO4 package, very small and thin coupler. Since TLP291(SE is guaranteed wide operating temperature (Ta = -55 to 110°C) and high isolation voltage (3750 Vrms), it's suitable for high-density surface mounting applications such as small switching power supplies and programmable controllers.
Features
- Collector-emitter voltage: 80V (min)
- Current transfer ratio: 50% (min) GB Rank: 100% (min)
- Isolation voltage: 3750 Vrms (min)
- Operating temperature: -55 to 110°C
- Safety standards UL-recognized: UL 1577, File No.E67349 cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349 VDE-approved: EN 60747-5-5, EN 62368-1 CQC-approved: GB4943.1, GB8898 Japan and Thailand Factory
Applications
- Switching Power Supplies
- Programmable Logic Controllers (PLCs)
- I/O Interface Boards
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



