TOSHIBA TLP185(GRH-TL,SE
| Manufacturer | |
| MPN | TLP185(GRH-TL,SE |
| LCSC Part # | C5156503 |
| Packaging | SOIC-4-175mil |
| Customer # | |
| Key Attributes | Photocouplers Infrared LED&Photo Transistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOIC-4-175mil | |
| Fall time | 3us | |
| Rise time | 2us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 200mV@1mA,0.2mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 5V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TLP185(SE consist of a photo transistor optically coupled to an infrared LED. The TLP185(SE photocoupler is housed in the very small and thin SO6 package. Since TLP185(SE is smaller than DIP package, it's suitable for high - density surface mounting application such as programmable controllers.
Features
AI Translation
- Collector - emitter voltage: 80V (min)
- Current transfer ratio: 50% (min) GB Rank: 100% (min)
- Isolation voltage: 3750Vrms (min)
- Operating temperature: -55 to 110°C
- Safety standards UL - recognized: UL 1577, File No.E67349 cUL - recognized: CSA Component Acceptance Service No.5A File No.E67349 VDE - approved: EN 60747 - 5 - 5, EN 62368 - 1 CQC - approved: GB4943.1, GB8898 Japan and Thailand Factory
Applications
AI Translation
- Office Equipment
- Programmable Logic Controllers (PLCs)
- AC Adapters
- I/O Interface Boards
In-Stock: 1,715
1,715 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2179 | $ 1.09 |
| 50+ | $ 0.1888 | $ 9.44 |
| 150+ | $ 0.1763 | $ 26.45 |
| 500+ | $ 0.1608 | $ 80.40 |
| 3,000+ | $ 0.1538 | $ 461.40 |
| 6,000+ | $ 0.1497 | $ 898.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOIC-4-175mil | |
| Fall time | 3us | |
| Rise time | 2us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 200mV@1mA,0.2mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 5V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TLP185(SE consist of a photo transistor optically coupled to an infrared LED. The TLP185(SE photocoupler is housed in the very small and thin SO6 package. Since TLP185(SE is smaller than DIP package, it's suitable for high - density surface mounting application such as programmable controllers.
Features
AI Translation
- Collector - emitter voltage: 80V (min)
- Current transfer ratio: 50% (min) GB Rank: 100% (min)
- Isolation voltage: 3750Vrms (min)
- Operating temperature: -55 to 110°C
- Safety standards UL - recognized: UL 1577, File No.E67349 cUL - recognized: CSA Component Acceptance Service No.5A File No.E67349 VDE - approved: EN 60747 - 5 - 5, EN 62368 - 1 CQC - approved: GB4943.1, GB8898 Japan and Thailand Factory
Applications
AI Translation
- Office Equipment
- Programmable Logic Controllers (PLCs)
- AC Adapters
- I/O Interface Boards
C5156503 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



