dosinconn DOSIN-801-0104
| Manufacturer | dosinconnAsian Brands |
| MPN | DOSIN-801-0104 |
| LCSC Part # | C5156337 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 4GHz Inner Bore Board Side -55℃~+155℃ 9.6mm Through Hole Coaxial Connector (RF) Assemblies RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | dosinconn | |
| Packaging | Through Hole | |
| Frequency range | 4GHz | |
| Interface | Inner Bore | |
| Connector Type | Board Side | |
| Rated Voltage (Max) | 500V | |
| Operating Temperature | -55℃~+155℃ | |
| impedance | 50Ω | |
| Interface Diameter | 9.6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,627
1,627 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1693$ 1.1109 | $ 1.11 |
| 10+ | $ 0.9825$ 0.9334 | $ 9.33 |
| 50+ | $ 0.8478$ 0.8055 | $ 40.28 |
| 100+ | $ 0.7325$ 0.6959 | $ 69.59 |
| 500+ | $ 0.6805$ 0.6465 | $ 323.25 |
| 1,000+ | $ 0.6561$ 0.6233 | $ 623.30 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



