Broadcom HSMR-C170-R0000
| Manufacturer | |
| MPN | HSMR-C170-R0000 |
| LCSC Part # | C5156165 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 462nm 170mcd 155° 2.9V~3.9V 2.0mm x 1.25mm square LED 466nm 0805 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | 0805 | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | - | |
| Peak Wavelength | 462nm | |
| Luminous Intensity | 170mcd | |
| Viewing Angle | 155° | |
| Illumination Color | - | |
| Forward Current | - | |
| Voltage - Forward(Vf) | 2.9V~3.9V | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | 2.0mm x 1.25mm square LED | |
| Wavelength | 466nm | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | 0805 | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | - | |
| Peak Wavelength | 462nm | |
| Luminous Intensity | 170mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 155° | |
| Illumination Color | - | |
| Forward Current | - | |
| Voltage - Forward(Vf) | 2.9V~3.9V | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | 2.0mm x 1.25mm square LED | |
| Wavelength | 466nm | |
| Diode Configuration | Discrete Diode |
Introduction
HSMR-C170-R0000 ChipLED is a surface-mount LED in an industry-standard 2.0 mm × 1.25 mm package, designed for ease of use and handling. Built with high-efficiency, high-brightness InGaN material, it delivers industry-leading performance. The wide viewing angle combined with high performance makes it an ideal choice for applications requiring uniform light distribution and high brightness. This device is suitable for industrial equipment, consumer electronics, gaming, home appliances, and the white and brown goods markets.
Features
- InGaN chip LED
- Surface mount device, 0805 package
- Package height 0.8 mm
- Reflow soldering compatible
- Tape and reel packaging, 8 mm carrier tape, 7-inch reel diameter
Applications
- Button backlight
- Icon backlight
- Status indicator light
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0258 | $ 1.03 |
| 10+ | $ 1.0026 | $ 10.03 |
| 30+ | $ 0.9871 | $ 29.61 |
| 100+ | $ 0.9717 | $ 97.17 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | 0805 | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | - | |
| Peak Wavelength | 462nm | |
| Luminous Intensity | 170mcd | |
| Viewing Angle | 155° | |
| Illumination Color | - | |
| Forward Current | - | |
| Voltage - Forward(Vf) | 2.9V~3.9V | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | 2.0mm x 1.25mm square LED | |
| Wavelength | 466nm | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | 0805 | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | - | |
| Peak Wavelength | 462nm | |
| Luminous Intensity | 170mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 155° | |
| Illumination Color | - | |
| Forward Current | - | |
| Voltage - Forward(Vf) | 2.9V~3.9V | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | 2.0mm x 1.25mm square LED | |
| Wavelength | 466nm | |
| Diode Configuration | Discrete Diode |
Introduction
HSMR-C170-R0000 ChipLED is a surface-mount LED in an industry-standard 2.0 mm × 1.25 mm package, designed for ease of use and handling. Built with high-efficiency, high-brightness InGaN material, it delivers industry-leading performance. The wide viewing angle combined with high performance makes it an ideal choice for applications requiring uniform light distribution and high brightness. This device is suitable for industrial equipment, consumer electronics, gaming, home appliances, and the white and brown goods markets.
Features
- InGaN chip LED
- Surface mount device, 0805 package
- Package height 0.8 mm
- Reflow soldering compatible
- Tape and reel packaging, 8 mm carrier tape, 7-inch reel diameter
Applications
- Button backlight
- Icon backlight
- Status indicator light
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

