TOSHIBA TC74VHC595FK(EL,K)
| Manufacturer | |
| MPN | TC74VHC595FK(EL,K) |
| LCSC Part # | C5156051 |
| Packaging | VSSOP-16 |
| Customer # | |
| Key Attributes | 8-Bit Shift Register/Latch (3-state) |
| Datasheet | TOSHIBA TC74VHC595FK(EL,K) |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TOSHIBA | |
| Packaging | VSSOP-16 | |
| Operating temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | Tri-State | |
| Series | TC74VHC | |
| Number of Elements | 1 | |
| Features | Asynchronous clear function;Output enable | |
| Propagation Delay | 7.7ns@5V,50pF | |
| Function | Serial-to-Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TOSHIBA | |
| Packaging | VSSOP-16 | |
| Operating temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Series | TC74VHC | |
| Number of Elements | 1 | |
| Features | Asynchronous clear function;Output enable | |
| Propagation Delay | 7.7ns@5V,50pF | |
| Function | Serial-to-Parallel |
Introduction
The TC74VHC595 is an advanced high speed 8-BIT SHIFT REGISTER/LATCH fabricated with silicon gate C²MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The TC74VHC595 contains an 8-bit static shift register which feeds an 8-bit storage register. Shift operation is accomplished on the positive going transition of the SCK input. The output register is loaded with the contents of the shift register on the positive going transition of the RCK input. Since RCK and SCK signal are independent, parallel outputs can be held stable during the shift operation. And, since the parallel outputs are 3-state, it can be directly connected to 8-bit bus. This register can be used in serial-to-parallel conversion, data receivers, etc. An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 V to 3V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.
Features
- High speed: fmax = 185 MHz (typ.) at VCC = 5 V
- Low power dissipation: ICC = 4 μA (max) at Ta = 25°C
- High noise immunity: VNI H = VNIL = 28% VCC (min)
- Power down protection is provided on all inputs.
- Balanced propagation delays: tpLH ≃ tpHL
- Wide operating voltage range: VCC (opr) = 2 V to 5.5 V
- Low noise: VOLP = 1.0 V (max)
- Pin and function compatible with 74ALS595
Applications
- serial-to-parallel conversion
- data receivers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6732 | $ 0.67 |
| 10+ | $ 0.606 | $ 6.06 |
| 30+ | $ 0.5716 | $ 17.15 |
| 100+ | $ 0.5372 | $ 53.72 |
| 500+ | $ 0.4946 | $ 247.30 |
| 1,000+ | $ 0.4848 | $ 484.80 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TOSHIBA | |
| Packaging | VSSOP-16 | |
| Operating temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | Tri-State | |
| Series | TC74VHC | |
| Number of Elements | 1 | |
| Features | Asynchronous clear function;Output enable | |
| Propagation Delay | 7.7ns@5V,50pF | |
| Function | Serial-to-Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TOSHIBA | |
| Packaging | VSSOP-16 | |
| Operating temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Series | TC74VHC | |
| Number of Elements | 1 | |
| Features | Asynchronous clear function;Output enable | |
| Propagation Delay | 7.7ns@5V,50pF | |
| Function | Serial-to-Parallel |
Introduction
The TC74VHC595 is an advanced high speed 8-BIT SHIFT REGISTER/LATCH fabricated with silicon gate C²MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The TC74VHC595 contains an 8-bit static shift register which feeds an 8-bit storage register. Shift operation is accomplished on the positive going transition of the SCK input. The output register is loaded with the contents of the shift register on the positive going transition of the RCK input. Since RCK and SCK signal are independent, parallel outputs can be held stable during the shift operation. And, since the parallel outputs are 3-state, it can be directly connected to 8-bit bus. This register can be used in serial-to-parallel conversion, data receivers, etc. An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 V to 3V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.
Features
- High speed: fmax = 185 MHz (typ.) at VCC = 5 V
- Low power dissipation: ICC = 4 μA (max) at Ta = 25°C
- High noise immunity: VNI H = VNIL = 28% VCC (min)
- Power down protection is provided on all inputs.
- Balanced propagation delays: tpLH ≃ tpHL
- Wide operating voltage range: VCC (opr) = 2 V to 5.5 V
- Low noise: VOLP = 1.0 V (max)
- Pin and function compatible with 74ALS595
Applications
- serial-to-parallel conversion
- data receivers
C5156051 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



