TOSHIBA TLP293(GRL-TPL,E
| Manufacturer | |
| MPN | TLP293(GRL-TPL,E |
| LCSC Part # | C5156046 |
| Packaging | SOIC-4-4.55mm |
| Customer # | |
| Key Attributes | Photocouplers Infrared LED & Photo Transistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOIC-4-4.55mm | |
| Fall time | 3us | |
| Rise time | 2us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 200mV@1mA,0.2mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 5V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Operating Temperature | -55℃~+125℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TLP293 is a low input and high isolation type photocoupler that consists of a phototransistor optically coupled to an infrared LED in a SO4 package. Since TLP293 is guaranteed high isolation voltage (3750 Vrms) and wide operating temperature (-55 to 125 °C), it is suitable for high density surface mounting applications such as programmable controllers.
Features
AI Translation
- Collector-emitter voltage: 80V (min)
- Current transfer ratio: 50% (min) (@IF = 0.5 mA, VCE = 5V)
- Isolation voltage: 3750 Vrms (min)
- Operating temperature: -55 to 125 °C
- Safety standards UL-recognized: UL 1577, File No.E67349; cUL-recognized: CSA Component Acceptance Service No.5A, File No.E67349; VDE-approved: EN 60747-5-5, EN 62368-1; CQC-approved: GB4943.1, GB8898 Thailand Factory
Applications
AI Translation
- Switching Power Supplies
- Programmable Logic Controllers (PLCs)
- I/O Interface Boards
In-Stock: 6,737
6,737 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4337 | $ 0.43 |
| 10+ | $ 0.3424 | $ 3.42 |
| 30+ | $ 0.3033 | $ 9.10 |
| 100+ | $ 0.2544 | $ 25.44 |
| 500+ | $ 0.2332 | $ 116.60 |
| 1,000+ | $ 0.2201 | $ 220.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOIC-4-4.55mm | |
| Fall time | 3us | |
| Rise time | 2us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 200mV@1mA,0.2mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 5V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Operating Temperature | -55℃~+125℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TLP293 is a low input and high isolation type photocoupler that consists of a phototransistor optically coupled to an infrared LED in a SO4 package. Since TLP293 is guaranteed high isolation voltage (3750 Vrms) and wide operating temperature (-55 to 125 °C), it is suitable for high density surface mounting applications such as programmable controllers.
Features
AI Translation
- Collector-emitter voltage: 80V (min)
- Current transfer ratio: 50% (min) (@IF = 0.5 mA, VCE = 5V)
- Isolation voltage: 3750 Vrms (min)
- Operating temperature: -55 to 125 °C
- Safety standards UL-recognized: UL 1577, File No.E67349; cUL-recognized: CSA Component Acceptance Service No.5A, File No.E67349; VDE-approved: EN 60747-5-5, EN 62368-1; CQC-approved: GB4943.1, GB8898 Thailand Factory
Applications
AI Translation
- Switching Power Supplies
- Programmable Logic Controllers (PLCs)
- I/O Interface Boards
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



