TOSHIBA 74LCX157FT
| Manufacturer | |
| MPN | 74LCX157FT |
| LCSC Part # | C5156035 |
| Packaging | TSSOP-16-B |
| Customer # | |
| Key Attributes | Low-Voltage Quad 2-Channel Multiplexer with 5-V Tolerant Inputs and Outputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP-16-B | |
| Ron | - | |
| Number of Channels | 4 | |
| Voltage - Supply | 1.65V~3.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | ESD protection;Power-off isolation | |
| Con | - | |
| Propagation Delay | 6.5ns |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LCX157FT is a high-performance CMOS multiplexer. Designed for use in 3.3 V systems, it achieves highspeed operation while maintaining the CMOS low power dissipation. The device is designed for low-voltage (3.3 V) VCC applications, but it could be used to interface to 5 V supply environment for inputs. It consists of four 2-input digital multiplexers with common SELECT and ST inputs. When the ST input is held "H" level, selection of data is inhibited and all the outputs become "L" level. The SELECT decoding determines whether the A or B inputs get routed to their corresponding Y outputs. All inputs are equipped with protection circuits against static discharge.
Features
- AEC-Q100 (Rev. H)
- Wide operating temperature range: Topr = -40 to 125 °C
- Low-voltage operation: VCC = 1.65 to 3.6 V
- High-speed operation: tpd = 6.5 ns (max) (VCC = 3.3 ± 0.3 V)
- Output current: | IoH | / IoL = 24 mA (min) (VCC = 3.0 V)
- Power-down protection provided on all inputs and outputs
- Pin and function compatible with the 74 series (74LVC/ALVC/etc.) 157 type
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9146 | $ 0.91 |
| 10+ | $ 0.8944 | $ 8.94 |
| 30+ | $ 0.8804 | $ 26.41 |
| 100+ | $ 0.868 | $ 86.80 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP-16-B | |
| Ron | - | |
| Number of Channels | 4 | |
| Voltage - Supply | 1.65V~3.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | ESD protection;Power-off isolation | |
| Con | - | |
| Propagation Delay | 6.5ns |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LCX157FT is a high-performance CMOS multiplexer. Designed for use in 3.3 V systems, it achieves highspeed operation while maintaining the CMOS low power dissipation. The device is designed for low-voltage (3.3 V) VCC applications, but it could be used to interface to 5 V supply environment for inputs. It consists of four 2-input digital multiplexers with common SELECT and ST inputs. When the ST input is held "H" level, selection of data is inhibited and all the outputs become "L" level. The SELECT decoding determines whether the A or B inputs get routed to their corresponding Y outputs. All inputs are equipped with protection circuits against static discharge.
Features
- AEC-Q100 (Rev. H)
- Wide operating temperature range: Topr = -40 to 125 °C
- Low-voltage operation: VCC = 1.65 to 3.6 V
- High-speed operation: tpd = 6.5 ns (max) (VCC = 3.3 ± 0.3 V)
- Output current: | IoH | / IoL = 24 mA (min) (VCC = 3.0 V)
- Power-down protection provided on all inputs and outputs
- Pin and function compatible with the 74 series (74LVC/ALVC/etc.) 157 type
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



