TOSHIBA 74LCX374FT
| Manufacturer | |
| MPN | 74LCX374FT |
| LCSC Part # | C5156034 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | Low-Voltage Octal D-Type Flip-Flop with 5-V Tolerant Inputs and Outputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.65V~3.6V | |
| Number of Bits per Element | 8 | |
| Series | 74LCX Series | |
| Output Type | Tri-State | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA | |
| Setup Time | 2.5ns | |
| Quiescent Current | 10uA | |
| Hold Time | 1.5ns | |
| Propagation Delay | 8.5ns@3.3V,50pF | |
| Trigger Type | Rising Edge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LCX374FT is a high-performance CMOS octal D-type flip-flop. Designed for use in 3.3-V systems, it achieves high-speed operation while maintaining the CMOS low power dissipation. The device is designed for low-voltage (3.3 V) VCC applications, but it could be used to interface to 5-V supply environment for both inputs and outputs. This 8-bit D-type flip-flop is controlled by a clock input (CK) and an output enable input (OE). When the OE(overline) input is high, the eight outputs are in a high-impedance state. All inputs are equipped with protection circuits against static discharge.
Features
- Low-voltage operation: VCC = 1.65 to 3.6 V
- High-speed operation: tpd = 8.5 ns (max) (VCC = 3.0 to 3.6 V)
- Output current: | IoH | / IoL = 24 mA (min) (VCC = 3.0 V)
- Power-down protection provided on all inputs and outputs
- Pin and function compatible with the 74 series (74LVC/ALVC/etc.) 374 type
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8968 | $ 0.90 |
| 10+ | $ 0.7298 | $ 7.30 |
| 30+ | $ 0.6463 | $ 19.39 |
| 100+ | $ 0.5644 | $ 56.44 |
| 500+ | $ 0.5149 | $ 257.45 |
| 1,000+ | $ 0.4886 | $ 488.60 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.65V~3.6V | |
| Number of Bits per Element | 8 | |
| Series | 74LCX Series | |
| Output Type | Tri-State | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA | |
| Setup Time | 2.5ns | |
| Quiescent Current | 10uA | |
| Hold Time | 1.5ns | |
| Propagation Delay | 8.5ns@3.3V,50pF | |
| Trigger Type | Rising Edge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LCX374FT is a high-performance CMOS octal D-type flip-flop. Designed for use in 3.3-V systems, it achieves high-speed operation while maintaining the CMOS low power dissipation. The device is designed for low-voltage (3.3 V) VCC applications, but it could be used to interface to 5-V supply environment for both inputs and outputs. This 8-bit D-type flip-flop is controlled by a clock input (CK) and an output enable input (OE). When the OE(overline) input is high, the eight outputs are in a high-impedance state. All inputs are equipped with protection circuits against static discharge.
Features
- Low-voltage operation: VCC = 1.65 to 3.6 V
- High-speed operation: tpd = 8.5 ns (max) (VCC = 3.0 to 3.6 V)
- Output current: | IoH | / IoL = 24 mA (min) (VCC = 3.0 V)
- Power-down protection provided on all inputs and outputs
- Pin and function compatible with the 74 series (74LVC/ALVC/etc.) 374 type
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



