Littelfuse/IXYS IXFX120N65X2
| Manufacturer | |
| MPN | IXFX120N65X2 |
| LCSC Part # | C515598 |
| Packaging | TO-247 |
| Customer # | |
| Key Attributes | MOSFET N-CH 650V TO-247 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-247 | |
| Output Capacitance(Coss) | 8.7nF | |
| Pd - Power Dissipation | 1.25kW | |
| Configuration | - | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 120A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 5.5pF | |
| RDS(on) | 24mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 14nF | |
| Gate Charge(Qg) | 240nC@10V | |
| Vgs | ±30V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This N-channel power MOSFET utilizes STripFET F7 technology with an optimized trench gate structure to achieve extremely low on-resistance while reducing internal capacitance and gate charge, enabling faster and more efficient switching operation.
Features
AI Translation
- International Standard Packages
- Low Q
- Avalanche Rated
- Low Package Inductance
- High Power Density
- Easy to Mount
- Space Savings
Applications
AI Translation
- Switch-Mode and Resonant-Mode Power Supplies
- DC-DC Converters
- PFC Circuits
- AC and DC Motor Drives
- Robotics and Servo Controls
In-Stock: 24
24 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 21.6612$ 16.4626 | $ 16.46 |
| 30+ | $ 20.9911$ 15.9533 | $ 478.60 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

