G-Switch PS-8556DVA-6PN
| Manufacturer |
G-Switch
Asian Brands |
| Mfr. Part # | PS-8556DVA-6PN |
| LCSC Part # | C5155610 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | SWITCH PUSH 500mA 24V |
| Description | Pushbutton Switch Rectangular Plunger |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | G-Switch | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
2,025
2,025
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1969 $ 0.1871 | $ 0.94 |
50+ | $ 0.1713 $ 0.1628 | $ 8.14 |
150+ | $ 0.1603 $ 0.1523 | $ 22.85 |
800+ | $ 0.1393 $ 0.1324 | $ 105.92 |
2,400+ | $ 0.1332 $ 0.1266 | $ 303.84 |
4,800+ | $ 0.1295 $ 0.1231 | $ 590.88 |
Standard Packaging 800/Full
Bag | ||
Better price for more quantity?
$