LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Slkor MMBZ15VDLT1G product image
  • MMBZ15VDLT1G thumbnail 1
  • MMBZ15VDLT1G thumbnail 2
  • MMBZ15VDLT1G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Slkor MMBZ15VDLT1GRoHS

Manufacturer
SlkorAsian Brands
MPN
MMBZ15VDLT1G
LCSC Part #
C5155467
Packaging
SOT-23
Customer #
Key Attributes
TVS DIODE 12.8VWM 21.2VC SOT-23
Datasheetpdf iconSlkor MMBZ15VDLT1G
In-Stock: 2,400
2,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0356$ 0.71
200+$ 0.0279$ 5.58
600+$ 0.0236$ 14.16
3,000+$ 0.0204$ 61.20
9,000+$ 0.0182$ 163.80
21,000+$ 0.017$ 357.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerSlkor
PackagingSOT-23
Clamping Voltage21.2V
Peak Pulse Current (Ipp)1.9A
Peak Pulse Power Dissipation (Ppp)40W
Number of Channels2
Voltage - Breakdown15V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)100nA
Reverse Stand-Off Voltage (Vrwm)12.8V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

These dual monolithic silicon Zener diodes are designed for applications requiring transient overvoltage protection capability. They are intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications. Their dual junction common anode design protects two separate lines using only one package. These devices are ideal for situations where board space is at a premium.

Features

AI Translation
  • Pb-Free Packages are Available
  • SOT−23 Package Allows Either Two Separate Unidirectional Configurations or a Single Bidirectional Configuration
  • Working Peak Reverse Voltage Range - 3 V to 26 V
  • Standard Zener Breakdown Voltage Range - 5.6 V to 33 V
  • Peak Power - 24 or 40 Watts @ 1.0 ms (Unidirectional), per Figure 5 Waveform
  • ESD Rating of Class N (exceeding 16 kV) per the Human Body Model
  • Maximum Clamping Voltage @ Peak Pulse Current
  • Low Leakage <5.0 μA
  • Flammability Rating UL 94 V−O

Applications

AI Translation
  • computers
  • printers
  • business machines
  • communication systems
  • medical equipment