Slkor MJD127D
| Manufacturer | SlkorAsian Brands |
| MPN | MJD127D |
| LCSC Part # | C5155435 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | TRANS PNP 100V 8A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Slkor | |
| Packaging | TO-252 | |
| Current - Collector Cutoff | - | |
| Vbe Saturation(VBE(sat)) | 4.5V | |
| Vbe On(VBE(on)) | 2.8V | |
| Transition frequency(fT) | 4MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 1000;100 | |
| Pd - Power Dissipation | 20W | |
| type | PNP | |
| Current - Collector(Ic) | 8A | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 2V;4V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Low Collector-Emitter saturation voltage
- Lead formed for surface mount applications
- High DC current gain
- 100% avalanche tested
- Minimum Lot-to-Lot variations for robust device performance and reliable operation
Applications
AI Translation
- Designed for general purpose amplifier and low speed switching applications.
In-Stock: 2,250
2,250 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2676 | $ 1.34 |
| 50+ | $ 0.2086 | $ 10.43 |
| 150+ | $ 0.1833 | $ 27.50 |
| 500+ | $ 0.1518 | $ 75.90 |
| 2,500+ | $ 0.1377 | $ 344.25 |
| 5,000+ | $ 0.1293 | $ 646.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Slkor | |
| Packaging | TO-252 | |
| Current - Collector Cutoff | - | |
| Vbe Saturation(VBE(sat)) | 4.5V | |
| Vbe On(VBE(on)) | 2.8V | |
| Transition frequency(fT) | 4MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 1000;100 | |
| Pd - Power Dissipation | 20W | |
| type | PNP | |
| Current - Collector(Ic) | 8A | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 2V;4V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Low Collector-Emitter saturation voltage
- Lead formed for surface mount applications
- High DC current gain
- 100% avalanche tested
- Minimum Lot-to-Lot variations for robust device performance and reliable operation
Applications
AI Translation
- Designed for general purpose amplifier and low speed switching applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



