LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Slkor P6SMB15CA product image
  • P6SMB15CA thumbnail 1
  • P6SMB15CA thumbnail 2
  • P6SMB15CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Slkor P6SMB15CARoHS

Manufacturer
SlkorAsian Brands
MPN
P6SMB15CA
LCSC Part #
C5155425
Packaging
SMB
Customer #
Key Attributes
TVS DIODE 12.8VWM 29VC SMB
Datasheetpdf iconSlkor P6SMB15CA
In-Stock: 230
230 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0537$ 0.54
100+$ 0.043$ 4.30
300+$ 0.0376$ 11.28
3,000+$ 0.0318$ 95.40
6,000+$ 0.0286$ 171.60
9,000+$ 0.027$ 243.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerSlkor
PackagingSMB
Clamping Voltage29V
Operating Temperature-55℃~+175℃
Peak Pulse Current (Ipp)5A@10/1000us
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
Voltage - Breakdown15.8V
typeTVS
PolarityBidirectional
Reverse Leakage Current (Ir)5uA
Reverse Stand-Off Voltage (Vrwm)12.8V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece