LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
MICROCHIP MCP16252T-I/MNY product image
  • MCP16252T-I/MNY thumbnail 1
  • MCP16252T-I/MNY thumbnail 2
  • MCP16252T-I/MNY thumbnail 3
  • Rozmieszczenie wyprowadzeń
  • Footprint
Zdjęcia poglądowe

MICROCHIP MCP16252T-I/MNY

Producent
Nr części prod.
MCP16252T-I/MNY
Nr LCSC
C515538
Opak.
TDFN-8-EP(2x3)
Numer Klienta
Klucz. cechy
Low Quiescent Current Synchronous Boost Regulator
Karta KatalogowaMICROCHIP MCP16252T-I/MNY
Zgodność z RoHS2 dokumentów dostępnych
Części alternatywne1
Na stanie: 37
37 W magazynie, wysyłka natychmiastowa
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.Suma całkowita
1+$ 2.6965$ 2.70
10+$ 2.2996$ 23.00
30+$ 2.0507$ 61.52
100+$ 1.7971$ 179.71
500+$ 1.6822$ 841.10
1,000+$ 1.6333$ 1633.30
Standardowa Obudowa3300/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ProducentMICROCHIP
Opak.TDFN-8-EP(2x3)
Operating Temperature-40℃~+85℃
Frequency - Switching425kHz~575kHz
FunctionBoost
Number of Outputs1
FeaturesLight load efficient mode;Load disconnect;Overcurrent Protection
Output TypeAdjustable
TopologyBoost
Operating Voltage350mV~5.5V
Switch tube (built-in/external)Built-in
Output Current225mA
Output Voltage1.8V~5.5V
Quiescent Current4uA

Opis

Tłumaczenie AI

The MCP16251/2 is a compact, high-efficiency, fixed frequency, synchronous step-up DC-DC converter. This family of devices provides an easy-to-use power supply solution for applications powered by either one-cell, two-cell or three-cell alkaline, NiCd, NiMH, one-cell Li-Ion or Li-Polymer batteries. Low-voltage technology allows the regulator to start-up without high inrush current or output voltage overshoot from a low-voltage input. High efficiency is accomplished by integrating the low-resistance N-Channel boost switch and synchronous P-Channel switch. All compensation and protection circuitry are integrated to minimize external components. MCP16251/2 operates and consumes less than 14 μA from battery after start-up, while operating at no load (VOUT = 3.3V, VIN = 1.5V). The devices provide a true disconnect from input to output (MCP16251) or an input-to-output bypass (MCP16252), while in shutdown (EN = GND). Both shutdown options consume less than 0.6 μA from battery. Output voltage is set by a small external resistor divider. Two package options, SOT-23, 6-lead and TDFN, 2×3×0.8 mm, 8-lead are available.

Funkcje

Tłumaczenie AI
  • Up to 96% Typical Efficiency
  • 650 mA Typical Peak Input Current Limit
  • Low Device Quiescent Current
  • Shutdown Current: 0.6 μA typical
  • Low Start-Up Voltage: 0.82V, 1 mA load
  • Low Operating Input Voltage: down to 0.35V
  • Adjustable Output Voltage Range: 1.8V to 5.5V
  • Maximum Input Voltage ≤ VOUT < 5.5V
  • Automatic PFM/PWM Operation
  • Feedback Voltage: 1.23V
  • Internal Synchronous Rectifier
  • Internal Compensation
  • Inrush Current Limiting and Internal Soft Start (1.5 ms typical)
  • Selectable, Logic Controlled, Shutdown States
  • Anti-Ringing Control
  • Overtemperature Protection
  • Available Packages: SOT-23, 6-Lead; TDFN, 2×3×0.8 mm, 8-Lead

Zastosowania

Tłumaczenie AI
  • One, Two and Three-Cell Alkaline and NiMH/NiCd Portable Products
  • Solar Cell Applications
  • Personal Care and Medical Products
  • Bias for Status LEDs
  • Smartphones, MP3 Players, Digital Cameras
  • Remote Controllers, Portable Instruments
  • Wireless Sensors
  • Bluetooth Headsets
  • +3.3V to +5.0V Distributed Power Supply

Części alternatywne

MPNProducentOpakowanieDostępnośćCena jednostkowa
MCP1640T-I/MCMICROCHIPDFN-8-EP(2x3)0$ 1.454