Slkor SL9013M30SA
| Manufacturer |
Slkor
Asian Brands |
| Mfr. Part # | SL9013M30SA |
| LCSC Part # | C5155374 |
| Package | SOT-23 |
| Customer # | |
| Description | 3V 6.5V Positive Fixed SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Slkor | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0689 | $ 0.69 |
100+ | $ 0.0549 | $ 5.49 |
300+ | $ 0.0478 | $ 14.34 |
3,000+ | $ 0.0408 | $ 122.40 |
6,000+ | $ 0.0366 | $ 219.60 |
9,000+ | $ 0.0344 | $ 309.60 |
Standard Packaging 3000/Full
Reel | ||