LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jingdao Microelectronics BZX84C18A product image
  • BZX84C18A thumbnail 1
  • BZX84C18A thumbnail 2
  • BZX84C18A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Jingdao Microelectronics BZX84C18ARoHS

Manufacturer
MPN
BZX84C18A
LCSC Part #
C5155274
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 18V 350mW SOT-23
Datasheetpdf iconJingdao Microelectronics BZX84C18A
In-Stock: 2,900
2,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0188$ 0.94
500+$ 0.0148$ 7.40
3,000+$ 0.0121$ 36.30
6,000+$ 0.0107$ 64.20
24,000+$ 0.0096$ 230.40
51,000+$ 0.0089$ 453.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJingdao Microelectronics
PackagingSOT-23
Tolerance±5%
Pd - Power Dissipation350mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@13V
Impedance(Zzt)45Ω
Diode Configuration1 Independent
Zener Voltage(Range)16.8V~19.1V
Zener Voltage(Nom)18V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece