LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jingdao Microelectronics BZX84C3V9A product image
  • BZX84C3V9A thumbnail 1
  • BZX84C3V9A thumbnail 2
  • BZX84C3V9A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Jingdao Microelectronics BZX84C3V9ARoHS

Manufacturer
MPN
BZX84C3V9A
LCSC Part #
C5155263
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 3.9V 350mW SOT-23
Datasheetpdf iconJingdao Microelectronics BZX84C3V9A
In-Stock: 2,250
2,250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0186$ 0.93
500+$ 0.0145$ 7.25
3,000+$ 0.0117$ 35.10
6,000+$ 0.0104$ 62.40
24,000+$ 0.0092$ 220.80
51,000+$ 0.0086$ 438.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJingdao Microelectronics
PackagingSOT-23
Pd - Power Dissipation350mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)5uA@1V
Impedance(Zzt)130Ω
Diode Configuration1 Independent
Zener Voltage(Range)3.7V~4.1V
Zener Voltage(Nom)3.9V

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece