SUNMATE Elec SS34
| Manufacturer |
SUNMATE Elec
Asian Brands |
| Mfr. Part # | SS34 |
| LCSC Part # | C5155170 |
| Package | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SMA(DO-214AC) |
| Description | Diode 40V 3A Surface Mount SMA(DO-214AC) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | SUNMATE Elec | |
| Package | SMA(DO-214AC) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
34,300 
34,300
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.028 $ 0.0266 | $ 0.53 |
200+ | $ 0.0216 $ 0.0206 | $ 4.12 |
600+ | $ 0.0181 $ 0.0172 | $ 10.32 |
2,000+ | $ 0.0154 $ 0.0147 | $ 29.40 |
10,000+ | $ 0.0136 $ 0.0130 | $ 130.00 |
20,000+ | $ 0.0126 $ 0.0120 | $ 240.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$