SURGING TP10DB
| Manufacturer | SURGINGAsian Brands |
| MPN | TP10DB |
| LCSC Part # | C5154987 |
| Packaging | - |
| Customer # | |
| Key Attributes | Surge Protective Devices (SPD) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Surge Protection Devices (SPDs) | |
| Manufacturer | SURGING | |
| Packaging | - | |
| Operating temperature | -40℃~+80℃ | |
| Number of Lines | - | |
| Trigger Current | - | |
| Reset Voltage | - | |
| Features | Overvoltage clamping protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TP10DB is a power surge protector designed for surge protection of commercial lighting power supplies such as street lighting (Class I2, Class II3) and landscape lighting, as well as surge protection for power ports in security systems, electrical appliances, and outlets. The TP10DB features a fully sealed enclosure that is fireproof, waterproof, and dustproof, with an IP67 protection rating. This surge protector provides all-mode protection, incorporates UVT1 technology, and includes leakage current4 and follow current5 interruption functions. The product is compact in size and comes with pre-attached L, N, and PE lead wires for easy installation. The maximum lightning protection current reaches 10kA6, with surge voltage withstand capability of 10kV7.
Features
- Nominal discharge voltage: 10kV, 1.2/50 μs
- Maximum discharge current: 10kA, 8/20 μs
- Standard: UL1449 4th
- Parallel SPD device
- UVT ultra-low voltage technology for enhanced protection
- Built-in leads for easy connection
- Ultra-slim profile: 60×34.5×13.85, space-saving installation
- IP67 waterproof and dustproof
- Compatible with Class I and Class II luminaires rated 110~277VAC
- Superior performance validated by rigorous TTF testing
Applications
- Outdoor and Commercial
- LED Lighting
- Road Lighting
- Traffic Lighting
- Digital Signage Security Power Supply
- Wall Wash Lighting
- Garage/Parking Lot Lighting
- Flood Lighting
- Tunnel Lighting
- Street Lighting
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.6256 | $ 2.63 |
| 10+ | $ 2.1559 | $ 21.56 |
| 30+ | $ 1.9111 | $ 57.33 |
| 100+ | $ 1.6602 | $ 166.02 |
| 500+ | $ 1.5469 | $ 773.45 |
| 1,000+ | $ 1.498 | $ 1498.00 |
Standard Packaging10/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Surge Protection Devices (SPDs) | |
| Manufacturer | SURGING | |
| Packaging | - | |
| Operating temperature | -40℃~+80℃ | |
| Number of Lines | - | |
| Trigger Current | - | |
| Reset Voltage | - | |
| Features | Overvoltage clamping protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TP10DB is a power surge protector designed for surge protection of commercial lighting power supplies such as street lighting (Class I2, Class II3) and landscape lighting, as well as surge protection for power ports in security systems, electrical appliances, and outlets. The TP10DB features a fully sealed enclosure that is fireproof, waterproof, and dustproof, with an IP67 protection rating. This surge protector provides all-mode protection, incorporates UVT1 technology, and includes leakage current4 and follow current5 interruption functions. The product is compact in size and comes with pre-attached L, N, and PE lead wires for easy installation. The maximum lightning protection current reaches 10kA6, with surge voltage withstand capability of 10kV7.
Features
- Nominal discharge voltage: 10kV, 1.2/50 μs
- Maximum discharge current: 10kA, 8/20 μs
- Standard: UL1449 4th
- Parallel SPD device
- UVT ultra-low voltage technology for enhanced protection
- Built-in leads for easy connection
- Ultra-slim profile: 60×34.5×13.85, space-saving installation
- IP67 waterproof and dustproof
- Compatible with Class I and Class II luminaires rated 110~277VAC
- Superior performance validated by rigorous TTF testing
Applications
- Outdoor and Commercial
- LED Lighting
- Road Lighting
- Traffic Lighting
- Digital Signage Security Power Supply
- Wall Wash Lighting
- Garage/Parking Lot Lighting
- Flood Lighting
- Tunnel Lighting
- Street Lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Type | Details |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |

