LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR2010F23R90G product image
  • CR2010F23R90G thumbnail 1
  • CR2010F23R90G thumbnail 2
  • CR2010F23R90G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR2010F23R90GRoHS

Manufacturer
LIZAsian Brands
MPN
CR2010F23R90G
LCSC Part #
C5154642
Packaging
2010
Customer #
Key Attributes
RES 3.9Ω ±1% 750mW 2010
Datasheetpdf iconLIZ CR2010F23R90G
In-Stock: 3,140
3,140 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0255$ 0.51
200+$ 0.0202$ 4.04
600+$ 0.0173$ 10.38
4,000+$ 0.0155$ 62.00
8,000+$ 0.014$ 112.00
20,000+$ 0.0132$ 264.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging2010
Power(Watts)750mW
Resistance3.9Ω
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient-250ppm/℃~+500ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece