LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR2010J2R820G product image
  • CR2010J2R820G thumbnail 1
  • CR2010J2R820G thumbnail 2
  • CR2010J2R820G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR2010J2R820GRoHS

Manufacturer
LIZAsian Brands
MPN
CR2010J2R820G
LCSC Part #
C5154627
Packaging
2010
Customer #
Key Attributes
RES 820mΩ ±5% 750mW 2010
Datasheetpdf iconLIZ CR2010J2R820G
In-Stock: 3,900
3,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0233$ 0.47
200+$ 0.0185$ 3.70
600+$ 0.0158$ 9.48
4,000+$ 0.0137$ 54.80
8,000+$ 0.0123$ 98.40
20,000+$ 0.0115$ 230.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging2010
Power(Watts)750mW
Resistance820mΩ
Operating Temperature-55℃~+125℃
TypeThick Film Resistor
Temperature Coefficient-250ppm/℃~+500ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece