SGMICRO SGM42507B-1.75XTN6G/TR
| Manufacturer | SGMICROAsian Brands |
| MPN | SGM42507B-1.75XTN6G/TR |
| LCSC Part # | C5153895 |
| Packaging | TSOT-23-6 |
| Customer # | |
| Key Attributes | 1.9V~7.5V TSOT-23-6 Motor Drivers, Controllers |
| Datasheet | SGMICRO SGM42507B-1.75XTN6G/TR |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | SGMICRO | |
| Packaging | TSOT-23-6 | |
| Features | Overcurrent Protection;Input under-voltage protection | |
| Voltage - Supply | 1.9V~7.5V | |
| Number of Channels | - | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | - | |
| Output Current | - | |
| Peak Current | - | |
| RDS(on) | - | |
| Input Logic Level - Low | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | SGMICRO | |
| Packaging | TSOT-23-6 | |
| Features | Overcurrent Protection;Input under-voltage protection | |
| Voltage - Supply | 1.9V~7.5V | |
| Number of Channels | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | - | |
| Output Current | - | |
| Peak Current | - | |
| RDS(on) | - | |
| Input Logic Level - Low | - |
Introduction
The SGM42507 is an integrated driver IC for driving motors and coils in industrial applications. The PH and EN/FAULT pins allow simple interfacing to controller circuits. Internal protection functions are provided for undervoltage lockout (UVLO), over-current protection (OCP) and over-temperature protection (OTP). Fault conditions are indicated by the EN/FAULT pin. The SGM42507A is available in a Green TSOT-23-6 package. The SGM42507B/C are available in Green SC70-6 and TSOT-23-6 packages. They operate over an ambient temperature range of -40°C to +125°C.
Features
- Internal OC/UV/OT Protections
- Over-Current Threshold Options: 0.45A/0.9A/1.5A
- Under-Voltage Threshold Options: 1.75V/2.8V/3.6V
- Over-Temperature Protection
- Up to 7.5V Supply Range for Applications Powered by:
- 1 Li+/Poly Cell
- 2/3/4 Dry Cells
- 1/2 LiSOCl2 Cell(s)
- Selectable Slow or Fast Decay Modes
- -40°C to +125°C Operating Temperature Range
- SGM42507A is Available in a Green TSOT-23-6 Package
- SGM42507B/C are Available in Green SC70-6 and TSOT-23-6 Packages
Applications
- Robot
- Utility Meter
- Solenoid
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5432 | $ 0.54 |
| 10+ | $ 0.4177 | $ 4.18 |
| 30+ | $ 0.355 | $ 10.65 |
| 100+ | $ 0.2923 | $ 29.23 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | SGMICRO | |
| Packaging | TSOT-23-6 | |
| Features | Overcurrent Protection;Input under-voltage protection | |
| Voltage - Supply | 1.9V~7.5V | |
| Number of Channels | - | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | - | |
| Output Current | - | |
| Peak Current | - | |
| RDS(on) | - | |
| Input Logic Level - Low | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | SGMICRO | |
| Packaging | TSOT-23-6 | |
| Features | Overcurrent Protection;Input under-voltage protection | |
| Voltage - Supply | 1.9V~7.5V | |
| Number of Channels | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | - | |
| Output Current | - | |
| Peak Current | - | |
| RDS(on) | - | |
| Input Logic Level - Low | - |
Introduction
The SGM42507 is an integrated driver IC for driving motors and coils in industrial applications. The PH and EN/FAULT pins allow simple interfacing to controller circuits. Internal protection functions are provided for undervoltage lockout (UVLO), over-current protection (OCP) and over-temperature protection (OTP). Fault conditions are indicated by the EN/FAULT pin. The SGM42507A is available in a Green TSOT-23-6 package. The SGM42507B/C are available in Green SC70-6 and TSOT-23-6 packages. They operate over an ambient temperature range of -40°C to +125°C.
Features
- Internal OC/UV/OT Protections
- Over-Current Threshold Options: 0.45A/0.9A/1.5A
- Under-Voltage Threshold Options: 1.75V/2.8V/3.6V
- Over-Temperature Protection
- Up to 7.5V Supply Range for Applications Powered by:
- 1 Li+/Poly Cell
- 2/3/4 Dry Cells
- 1/2 LiSOCl2 Cell(s)
- Selectable Slow or Fast Decay Modes
- -40°C to +125°C Operating Temperature Range
- SGM42507A is Available in a Green TSOT-23-6 Package
- SGM42507B/C are Available in Green SC70-6 and TSOT-23-6 Packages
Applications
- Robot
- Utility Meter
- Solenoid
C5153895 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

