SGMICRO SGM41566-365O12XTDE8G/TR
| Producent | SGMICROAsian Brands |
| Nr części prod. | SGM41566-365O12XTDE8G/TR |
| Nr LCSC | C5153806 |
| Opak. | TDFN-8AL(2x2) |
| Numer Klienta | |
| Klucz. cechy | 750mA TDFN-8AL(2x2) Battery Management |
| Karta Katalogowa | SGMICRO SGM41566-365O12XTDE8G/TR |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Producent | SGMICRO | |
| Opak. | TDFN-8AL(2x2) | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | - | |
| Quiescent Current | 66uA | |
| 0V Battery Charge | Support | |
| Type of Battery | - | |
| Operating Voltage | 2.9V~19.5V | |
| Features | Constant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Overcharge protection;Battery temperature monitoring;Under-voltage lockout | |
| The Chip Type | - | |
| Balance Current | - | |
| Charge Current - Max | 750mA |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Producent | SGMICRO | |
| Opak. | TDFN-8AL(2x2) | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | - | |
| Quiescent Current | 66uA | |
| 0V Battery Charge | Support |
| Typ | Opis | |
|---|---|---|
| Type of Battery | - | |
| Operating Voltage | 2.9V~19.5V | |
| Features | Constant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Overcharge protection;Battery temperature monitoring;Under-voltage lockout | |
| The Chip Type | - | |
| Balance Current | - | |
| Charge Current - Max | 750mA |
Opis
SGM41566 is designed to charge low-capacity batteries from loosely regulated power supplies, with factory-programmable charge current ranging from 50mA to 750mA. The device features low-dropout constant-current/constant-voltage charging, weak battery precharge, voltage foldback protection, float charge protection, system startup precharge, and NTC sensing protection. SGM41566 is available in a Green TDFN-2×2-8AL package and operates over a junction temperature range of -40°C to +125°C.
Funkcje
- Flexible power supply input adjustment
- Battery voltage options: selectable from 3.5V to 4.8V in 25mV steps
- Charge current options: selectable from 50mA to 750mA in 50mA steps
- End-of-charge remaining capacity options: 5% to 25%
- Weak battery pre-charge option
- Voltage foldback safety power protection
- NTC temperature sensing protection
- Float charge protection
- 12.5ms charge startup
- 650ms power cycle qualification
- Full-charge power-on at low voltage
- Pre-charge power-on at normal voltage
- Green TDFN-2×2-8AL package
Zastosowania
- Low-capacity rechargeable battery-powered applications
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 0.4943 | $ 0.49 |
| 10+ | $ 0.3795 | $ 3.80 |
| 30+ | $ 0.3229 | $ 9.69 |
| 100+ | $ 0.2663 | $ 26.63 |
Standardowa Obudowa3000/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Producent | SGMICRO | |
| Opak. | TDFN-8AL(2x2) | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | - | |
| Quiescent Current | 66uA | |
| 0V Battery Charge | Support | |
| Type of Battery | - | |
| Operating Voltage | 2.9V~19.5V | |
| Features | Constant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Overcharge protection;Battery temperature monitoring;Under-voltage lockout | |
| The Chip Type | - | |
| Balance Current | - | |
| Charge Current - Max | 750mA |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Producent | SGMICRO | |
| Opak. | TDFN-8AL(2x2) | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | - | |
| Quiescent Current | 66uA | |
| 0V Battery Charge | Support |
| Typ | Opis | |
|---|---|---|
| Type of Battery | - | |
| Operating Voltage | 2.9V~19.5V | |
| Features | Constant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Overcharge protection;Battery temperature monitoring;Under-voltage lockout | |
| The Chip Type | - | |
| Balance Current | - | |
| Charge Current - Max | 750mA |
Opis
SGM41566 is designed to charge low-capacity batteries from loosely regulated power supplies, with factory-programmable charge current ranging from 50mA to 750mA. The device features low-dropout constant-current/constant-voltage charging, weak battery precharge, voltage foldback protection, float charge protection, system startup precharge, and NTC sensing protection. SGM41566 is available in a Green TDFN-2×2-8AL package and operates over a junction temperature range of -40°C to +125°C.
Funkcje
- Flexible power supply input adjustment
- Battery voltage options: selectable from 3.5V to 4.8V in 25mV steps
- Charge current options: selectable from 50mA to 750mA in 50mA steps
- End-of-charge remaining capacity options: 5% to 25%
- Weak battery pre-charge option
- Voltage foldback safety power protection
- NTC temperature sensing protection
- Float charge protection
- 12.5ms charge startup
- 650ms power cycle qualification
- Full-charge power-on at low voltage
- Pre-charge power-on at normal voltage
- Green TDFN-2×2-8AL package
Zastosowania
- Low-capacity rechargeable battery-powered applications
C5153806 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

