LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SGMICRO SGM61450XPS8G/TR product image
Images for reference only

SGMICRO SGM61450XPS8G/TRRoHS

Manufacturer
SGMICROAsian Brands
MPN
SGM61450XPS8G/TR
LCSC Part #
C5153626
Packaging
SOIC-8
Customer #
Key Attributes
4.5V to 42V Input, 5A Buck Converter
Datasheetpdf iconSGMICRO SGM61450XPS8G/TR
In-Stock: 2,244
2,244 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.4589$ 2.46
10+$ 2.0185$ 20.19
30+$ 1.7441$ 52.32
100+$ 1.4616$ 146.16
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerSGMICRO
PackagingSOIC-8
Operating Temperature-40℃~+125℃
Frequency - Switching100kHz~2.5MHz
Number of Outputs1
FunctionStep-down type
FeaturesCycle-by-cycle current limiting;Frequency synchronization;Light load efficient mode;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage4.5V~42V
Switch tube (built-in/external)Built-in
Output Voltage800mV~36V
Output Current5A
Quiescent Current148uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The SGM61450 is a current mode controlled non- synchronous Buck converter with 4.5V to 42V input range and 5A continuous output current. A low RBuck N- MOSFET is integrated as high- side switch. The quiescent current is as low as 148μA. The shutdown current drops to 2.75μA during shutdown (EN = low). The internal under- voltage lockout (UVLO) threshold is 4.2V and can be adjusted (increased) by an external resistor divider. An internal soft- start circuit controls the output voltage start- up ramp. Switching frequency can be selected over a wide range (100kHz to 2500kHz) to allow desired tradeoff among efficiency, component sizes and conversion voltage ratio. Protection against over- voltage transient is provided to limit the startup or other transient overshoots. Secure operation in overload conditions is ensured by cycle- by- cycle current limit, frequency fold- back and thermal shutdown protection. The SGM61450 is available in a Green SOIC- 8 (Exposed Pad) package.

Features

AI Translation
  • 4.5V to 42V Input Voltage Range
  • 0.8V to 36V Adjustable Output Voltage Range
  • Integrated 68mΩ High- side MOSFET Supports up to 5A Continuous Output Current
  • Programmable Switching Frequency: 100kHz to 2500kHz
  • Low Quiescent Current: 148µA (TYP)
  • Low Shutdown Current: 2.75µA (TYP)
  • Power- Save Mode for High Light Load Efficiency
  • Frequency Synchronization to External Clock
  • Programmable UVLO Threshold
  • Over- Voltage Transient Protection
  • Cycle- by- Cycle Current Limit
  • Frequency Fold- Back Protection
  • Integrated BOOT Recharge FET for Low Light Load Dropout
  • Thermal Shutdown (+176°C)
  • Available in a Green SOIC- 8 (Exposed Pad) Package

Applications

AI Translation
  • USB Dedicated Charging Ports
  • Industrial Power Supplies
  • Battery Chargers