Taiyo Yuden NRS6028T220MMGJV
| Manufacturer | |
| MPN | NRS6028T220MMGJV |
| LCSC Part # | C515357 |
| Packaging | SMD,6x6mm |
| Customer # | |
| Key Attributes | FIXED IND 22uH 1.3A 135mΩ SMD,6x6mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,6x6mm | |
| Current Rating | 1.3A | |
| Inductance | 22uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.3A | |
| DC Resistance(DCR) | 135mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,6x6mm | |
| Current Rating | 1.3A | |
| Inductance | 22uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.3A | |
| DC Resistance(DCR) | 135mΩ | |
| Type | - |
Report an ErrorShow similar products (0) >
In-Stock: 325
325 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.256 | $ 1.28 |
| 50+ | $ 0.2092 | $ 10.46 |
| 150+ | $ 0.1891 | $ 28.37 |
| 500+ | $ 0.164 | $ 82.00 |
| 2,000+ | $ 0.1386 | $ 277.20 |
| 4,000+ | $ 0.1319 | $ 527.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,6x6mm | |
| Current Rating | 1.3A | |
| Inductance | 22uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.3A | |
| DC Resistance(DCR) | 135mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,6x6mm | |
| Current Rating | 1.3A | |
| Inductance | 22uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.3A | |
| DC Resistance(DCR) | 135mΩ | |
| Type | - |
Report an ErrorShow similar products (0) >
C515357 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LVS606028-220M-AU | Chilisin | SMD,6x6mm | 1 | $ 0.2028 | ||
| LVS606028-220M-N | Chilisin | SMD,6x6mm | 110 | $ 0.0729 | ||
| NR6028M220A | Coilank | SMD,6x6mm | 1,660 | $0.0605 $0.0636 | ||
| ABG06A28M220 | Coilank | SMD,6x6mm | 30 | $0.0565 $0.0807 | ||
| MPIT6028-220M-LF | microgate | SMD,6x6mm | 30 | $ 0.0783 | ||
| CR6028-220M | Ceaiya | SMD,6x6mm | 4,180 | $0.0565 $0.0594 | ||
| YNR6028-220M | YJYCOIN | SMD,6x6mm | 1,985 | $0.0741 $0.078 | ||
| WLPN606028M220LE | Walsin | SMD,6x6mm | 0 | $ 0.2851 | ||
| BWVS00606028220M00 | Chilisin | SMD,6x6mm | 0 | $ 0.1102 | ||
| AWVS00606028220M00 | PULSE | SMD,6x6mm | 0 | $ 0.202 |



