LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
SGMICRO SGM2528AXTD10G/TR product image
Immagini a scopo illustrativo

SGMICRO SGM2528AXTD10G/TR

Produttore
SGMICROAsian Brands
Cod. Prod.
SGM2528AXTD10G/TR
Cod. LCSC
C5153414
Imballo
TDFN-10L(3x3)
Numero Cliente
Attr. chiave
9V~18V TDFN-10L(3x3) Surge Protection Devices (SPDs)
Scheda TecnicaSGMICRO SGM2528AXTD10G/TR
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 1.0634$ 1.06
10+$ 0.8477$ 8.48
30+$ 0.7299$ 21.90
100+$ 0.5968$ 59.68
Package Standard4000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaCircuit Protection/Transient Voltage Suppressors (TVS)/Surge Protection Devices (SPDs)
ProduttoreSGMICRO
ImballoTDFN-10L(3x3)
Number of Lines-
Operating temperature-40℃~+125℃
FET TypeIntegrated FET
Trigger Current-
Voltage Rating9V~18V
Reset Voltage-
Peak Output Current(Sink)15uA
FeaturesOvercurrent Protection;Short-Circuit Protection;Overvoltage clamping protection;Soft-start;Thermal Protection;Overload protection;Under-voltage lockout

Descrizione

Traduzione AI

The SGM2528 is a compact eFuse with a complete set of protection features. Its wide operating voltage range is designed for many popular DC buses. The SGM2528 offers excellent accuracy, making it well-suited for a wide range of system protection applications. It provides precise OV and UVLO protection to ensure tight monitoring of bus voltage without additional monitoring circuitry. OV protection clamps the eFuse output to a fixed level during input voltage surges. During input voltage transients, the internal FET remains on, allowing the load to continue operating. If the transient persists for an extended duration, accumulated heat will cause the eFuse to enter thermal shutdown. After thermal shutdown, latch-off and auto-retry thermal options are available. The SGM2528 is available in a Green TDFN-3×3-10L package.

Caratteristiche

Traduzione AI
  • Wide input voltage range: 9V to 18V, surge voltage up to 30V
  • Integrated protection switch with ultra-low on-resistance RDS(ON): 26mΩ typical
  • Tri-state EN/FAULT pin, bidirectional interface
  • Programmable soft-start time
  • Programmable current limit up to 5A
  • Thermal shutdown options:
    • SGM2528A: Thermal latch shutdown with VCLAMP
    • SGM2528B: Thermal auto-retry with VCLAMP
    • SGM2528C: Thermal latch shutdown without VCLAMP
  • Thermal shutdown fault output
  • Accurate undervoltage lockout
  • Accurate overvoltage clamp (SGM2528A and SGM2528B)
  • Green TDFN-3×3-10L package

Applicazioni

Traduzione AI
  • Hard Drive
  • PCIe SSD
  • Motherboard Power Management