SGMICRO SGM2209-ADJXN5G/TR
| Manufacturer | SGMICROAsian Brands |
| MPN | SGM2209-ADJXN5G/TR |
| LCSC Part # | C5152788 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | -24V, -500mA, Low Noise, High PSRR, Negative Output Linear Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | SGMICRO | |
| Packaging | SOT-23-5 | |
| Output Voltage | - | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 1.2mA | |
| Output Configuration | Negative | |
| Output Current | 500mA | |
| Operating Voltage | 24V | |
| Output Type | Adjustable | |
| Features | Enable control;Built-in soft-start;Operating status indication;Input under-voltage protection;Output discharge;Over Current Protection;Short Circuit Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SGM2209 is a low power, low noise, fast transient response and low dropout voltage linear regulator. It provides -500mA output current capability. The operating input voltage range is from -2.7V to -24V. The adjustable output voltage range is from -1.2V to (-VIN + VDROP). Other features include logic-controlled shutdown mode, short-circuit current limit and thermal shutdown protection. The SGM2209 has automatic discharge function to quickly discharge VOUT in the disabled status. The SGM2209 is available in Green TDFN-2×2-6AL, TDFN-3×3-8L and SOT-23-5 packages. It operates over an operating temperature range of -40°C to +125°C.
Features
- Input Voltage Range: -2.7V to -24V
- Output Voltage Accuracy: ±1% at ±25°C
- Fixed Outputs of 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.0V, 3.3V and 5.0V
- Adjustable Output from -1.2V to (-VIN + VDROP)
- -500mA Output Current
- Low Quiescent Current: IGND = -1.2mA (TYP) with -500mA Load
- Low Dropout Voltage: -345mV (TYP) at -500mA, at VOUT = -3.0V
- Low Noise: 10.5μVRMS (TYP) at VOUT = -1.2V; 12μVRMS (TYP) at VOUT = -2.5V; 16μVRMS (TYP) at VOUT = -5.0V
- PSRR: -60dB at 10kHz at VOUT = -2.5V
- Positive or Negative Enable Logic
- Stable with Small 2.2μF Ceramic Output Capacitor
- Low Shutdown Current: -1.1μA (TYP)
- Current Limiting and Thermal Protection
- -40°C to +125°C Operating Temperature Range
- Available in Green TDFN-2×2-6AL, TDFN-3×3-8L and SOT-23-5 Packages
Applications
- Industrial and Medical Equipment
- Communications and Infrastructure
- Precision Amplifiers
- ADC and DAC Circuits
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3472 | $ 2.35 |
| 10+ | $ 1.9563 | $ 19.56 |
| 30+ | $ 1.7121 | $ 51.36 |
| 100+ | $ 1.4616 | $ 146.16 |
| 500+ | $ 1.3483 | $ 674.15 |
| 1,000+ | $ 1.2989 | $ 1298.90 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | SGMICRO | |
| Packaging | SOT-23-5 | |
| Output Voltage | - | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 1.2mA | |
| Output Configuration | Negative | |
| Output Current | 500mA | |
| Operating Voltage | 24V | |
| Output Type | Adjustable | |
| Features | Enable control;Built-in soft-start;Operating status indication;Input under-voltage protection;Output discharge;Over Current Protection;Short Circuit Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SGM2209 is a low power, low noise, fast transient response and low dropout voltage linear regulator. It provides -500mA output current capability. The operating input voltage range is from -2.7V to -24V. The adjustable output voltage range is from -1.2V to (-VIN + VDROP). Other features include logic-controlled shutdown mode, short-circuit current limit and thermal shutdown protection. The SGM2209 has automatic discharge function to quickly discharge VOUT in the disabled status. The SGM2209 is available in Green TDFN-2×2-6AL, TDFN-3×3-8L and SOT-23-5 packages. It operates over an operating temperature range of -40°C to +125°C.
Features
- Input Voltage Range: -2.7V to -24V
- Output Voltage Accuracy: ±1% at ±25°C
- Fixed Outputs of 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.0V, 3.3V and 5.0V
- Adjustable Output from -1.2V to (-VIN + VDROP)
- -500mA Output Current
- Low Quiescent Current: IGND = -1.2mA (TYP) with -500mA Load
- Low Dropout Voltage: -345mV (TYP) at -500mA, at VOUT = -3.0V
- Low Noise: 10.5μVRMS (TYP) at VOUT = -1.2V; 12μVRMS (TYP) at VOUT = -2.5V; 16μVRMS (TYP) at VOUT = -5.0V
- PSRR: -60dB at 10kHz at VOUT = -2.5V
- Positive or Negative Enable Logic
- Stable with Small 2.2μF Ceramic Output Capacitor
- Low Shutdown Current: -1.1μA (TYP)
- Current Limiting and Thermal Protection
- -40°C to +125°C Operating Temperature Range
- Available in Green TDFN-2×2-6AL, TDFN-3×3-8L and SOT-23-5 Packages
Applications
- Industrial and Medical Equipment
- Communications and Infrastructure
- Precision Amplifiers
- ADC and DAC Circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



