SGMICRO SGM852AXTD10G/TR
| Manufacturer | SGMICROAsian Brands |
| MPN | SGM852AXTD10G/TR |
| LCSC Part # | C5152519 |
| Packaging | TDFN-10L(3x3) |
| Customer # | |
| Key Attributes | TDFN-10L(3x3) Power Management - Specialized |
| Datasheet | SGMICRO SGM852AXTD10G/TR |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | SGMICRO | |
| Packaging | TDFN-10L(3x3) | |
| Features | Power-on timing control |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | SGMICRO |
| Type | Description | |
|---|---|---|
| Packaging | TDFN-10L(3x3) | |
| Features | Power-on timing control |
Introduction
The SGM852 is a dual adjustable voltage detector with reset and gate driver outputs. Two adjustable sense inputs can monitor a wide voltage range through external resistor dividers. The device has internal sequence timing. The delay time of two outputs can be programmed by their respective external capacitors. The gate driver output is implemented for external N - MOSFET by a charge pump circuit. Two options are available. When both VSEN1 and VSEN2 voltages exceed the internal fixed rising threshold voltage in SGM852A, or VSEN1 voltage exceeds the internal fixed rising threshold and VSEN2 voltage falls below the internal fixed falling threshold in SGM852B, both internal comparators output high, the reset output (nRESET) asserts high after a propagation delay and a capacitor charge set - time delay. And if either of the comparators outputs low, nRESET asserts low. The SGM852 is available in a Green TDFN - 3×3 - 10L package. It operates over a junction temperature range of - 40°C to + 125°C.
Features
- Operating Voltage Range: 3V to 16V
- Low Dual Adjustable Threshold:
- Rising Threshold: 0.6V (TYP)
- Falling Threshold: 0.55V (TYP)
- High Threshold Accuracy:
- Rising Threshold Accuracy: ±1.5%
- Falling Threshold Accuracy: ±2%
- Push - Pull Reset Output
- Gate Driver Output
- Capacitor - Adjustable Delay Time
- Available in a Green TDFN - 3×3 - 10L Package
Applications
- Power Sequencing and Reset Sequencing
- Power Switching
- Portable Equipment
- Computers/Servers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1812 | $ 1.18 |
| 10+ | $ 0.9426 | $ 9.43 |
| 30+ | $ 0.811 | $ 24.33 |
| 100+ | $ 0.6641 | $ 66.41 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | SGMICRO | |
| Packaging | TDFN-10L(3x3) | |
| Features | Power-on timing control |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | SGMICRO |
| Type | Description | |
|---|---|---|
| Packaging | TDFN-10L(3x3) | |
| Features | Power-on timing control |
Introduction
The SGM852 is a dual adjustable voltage detector with reset and gate driver outputs. Two adjustable sense inputs can monitor a wide voltage range through external resistor dividers. The device has internal sequence timing. The delay time of two outputs can be programmed by their respective external capacitors. The gate driver output is implemented for external N - MOSFET by a charge pump circuit. Two options are available. When both VSEN1 and VSEN2 voltages exceed the internal fixed rising threshold voltage in SGM852A, or VSEN1 voltage exceeds the internal fixed rising threshold and VSEN2 voltage falls below the internal fixed falling threshold in SGM852B, both internal comparators output high, the reset output (nRESET) asserts high after a propagation delay and a capacitor charge set - time delay. And if either of the comparators outputs low, nRESET asserts low. The SGM852 is available in a Green TDFN - 3×3 - 10L package. It operates over a junction temperature range of - 40°C to + 125°C.
Features
- Operating Voltage Range: 3V to 16V
- Low Dual Adjustable Threshold:
- Rising Threshold: 0.6V (TYP)
- Falling Threshold: 0.55V (TYP)
- High Threshold Accuracy:
- Rising Threshold Accuracy: ±1.5%
- Falling Threshold Accuracy: ±2%
- Push - Pull Reset Output
- Gate Driver Output
- Capacitor - Adjustable Delay Time
- Available in a Green TDFN - 3×3 - 10L Package
Applications
- Power Sequencing and Reset Sequencing
- Power Switching
- Portable Equipment
- Computers/Servers
C5152519 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

