LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SGMICRO SGM808B-4.2XK3G/TR product image
Images for reference only

SGMICRO SGM808B-4.2XK3G/TR

Manufacturer
SGMICROAsian Brands
MPN
SGM808B-4.2XK3G/TR
LCSC Part #
C5152494
Packaging
SOT-89-3
Customer #
Key Attributes
SOT-89-3 Supervisors
DatasheetSGMICRO SGM808B-4.2XK3G/TR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6182$ 0.62
10+$ 0.4744$ 4.74
30+$ 0.4024$ 12.07
100+$ 0.3321$ 33.21
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerSGMICRO
PackagingSOT-89-3

Introduction

AI Translation

The SGM808B is a low-power, high-accuracy voltage detector. The adjustable threshold range of 1.5V to 6V in 0.1V increments provides maximum application flexibility. The device features an N-channel open-drain output, making it ideal for power sequencing, reset sequencing, and power switch applications. The SGM808B is offered in Green SC70-4(R), SOT-23-5, and SOT-89-3 packages, with a specified operating junction temperature range of -40°C to +125°C.

Features

AI Translation
  • Operating voltage range: 0.95V to 10V
  • High accuracy detection: ±1.5% at TJ = +25℃
  • Low power consumption: 1μA (typ.) at VCC = 3.5V
  • Detection voltage range: 1.5V to 6V (in 0.1V increments)
  • Hysteresis: 5% (typ.)
  • N-channel open-drain output
  • Available in Green SC70-4 (R), SOT-23-5, and SOT-89-3 packages

Applications

AI Translation
  • Power sequencing and reset sequencing
  • Power switching
  • Automotive equipment
  • Portable devices
  • Computers/servers