SGMICRO SGM891B-1.4XN5G/TR
| Manufacturer | SGMICROAsian Brands |
| MPN | SGM891B-1.4XN5G/TR |
| LCSC Part # | C5152460 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 30us SENSEPin Active Low 1V~6V 1 SOT-23-5 Supervisors |
| Datasheet | SGMICRO SGM891B-1.4XN5G/TR |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | SGMICRO | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Timeout | 30us | |
| output type | Open-drain | |
| Function | SENSEPin | |
| Reset Active Level | Active Low | |
| standby current | - | |
| Voltage - Supply | 1V~6V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 1.4V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | SGMICRO | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Timeout | 30us | |
| output type | Open-drain | |
| Function | SENSEPin |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | - | |
| Voltage - Supply | 1V~6V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 1.4V | |
| Number of Voltages Monitored | 1 |
Introduction
The SGM890B and SGM891B are low-power, high-accuracy voltage detectors. The adjustable threshold range of 0.8V to 5.0V in 0.1V increments provides great application flexibility. Since the sense pin (VSEN) is separated from the supply pin, the devices can monitor other power supplies. Furthermore, the devices maintain detection capability even when the monitored supply voltage drops to 0V. In addition, the SGM890B features a CD pin with an external capacitor connected to ground to adjust the release delay time. With a delay capacitor (CD) of 1μF, the delay time can be set to over 1s. These devices are ideal for power sequencing, reset sequencing, and power switching applications. The SGM890B and SGM891B are available in green SOT-23-5 packages with an operating temperature range of -40℃ to +125℃.
Features
- Operating voltage range: 1V to 6V
- High-accuracy detection: ±1% (typ.)
- Low quiescent current: 0.3μA at VIN = 1V (typ.)
- Detection voltage range: 0.8V to 5.0V (in 0.1V increments)
- Detection voltage temperature coefficient: ±40ppm/℃ (typ.)
- Adjustable release delay time (SGM890B only)
- Sense pin independent from supply pin
- N-channel open-drain output
- Operating temperature range: -40℃ to +125℃
- Green SOT-23-5 package
Applications
- Power sequencing and reset sequencing
- Power switching
- Portable devices
- Computers/servers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6182 | $ 0.62 |
| 10+ | $ 0.4744 | $ 4.74 |
| 30+ | $ 0.4024 | $ 12.07 |
| 100+ | $ 0.3321 | $ 33.21 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | SGMICRO | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Timeout | 30us | |
| output type | Open-drain | |
| Function | SENSEPin | |
| Reset Active Level | Active Low | |
| standby current | - | |
| Voltage - Supply | 1V~6V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 1.4V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | SGMICRO | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Timeout | 30us | |
| output type | Open-drain | |
| Function | SENSEPin |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | - | |
| Voltage - Supply | 1V~6V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 1.4V | |
| Number of Voltages Monitored | 1 |
Introduction
The SGM890B and SGM891B are low-power, high-accuracy voltage detectors. The adjustable threshold range of 0.8V to 5.0V in 0.1V increments provides great application flexibility. Since the sense pin (VSEN) is separated from the supply pin, the devices can monitor other power supplies. Furthermore, the devices maintain detection capability even when the monitored supply voltage drops to 0V. In addition, the SGM890B features a CD pin with an external capacitor connected to ground to adjust the release delay time. With a delay capacitor (CD) of 1μF, the delay time can be set to over 1s. These devices are ideal for power sequencing, reset sequencing, and power switching applications. The SGM890B and SGM891B are available in green SOT-23-5 packages with an operating temperature range of -40℃ to +125℃.
Features
- Operating voltage range: 1V to 6V
- High-accuracy detection: ±1% (typ.)
- Low quiescent current: 0.3μA at VIN = 1V (typ.)
- Detection voltage range: 0.8V to 5.0V (in 0.1V increments)
- Detection voltage temperature coefficient: ±40ppm/℃ (typ.)
- Adjustable release delay time (SGM890B only)
- Sense pin independent from supply pin
- N-channel open-drain output
- Operating temperature range: -40℃ to +125℃
- Green SOT-23-5 package
Applications
- Power sequencing and reset sequencing
- Power switching
- Portable devices
- Computers/servers
C5152460 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SGM890B-1.4XN5G/TR | SGMICRO | Similar | SOT-23-5 | 0 | $ 0.6182 | ||
| SGM893B-1.4XN5G/TR | SGMICRO | Similar | SOT-23-5 | 0 | $ 0.6182 |

