DDY WI0603LD100MST-TIA-HF
| Manufacturer |
DDY
Asian Brands |
| Mfr. Part # | WI0603LD100MST-TIA-HF |
| LCSC Part # | C5152011 |
| Package | SMD,1.8x1.3mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 380mA 1Ω SMD,1.3x1.8mm |
| Description | 380mA 10uH 270mA 1Ω Wire-wound chip inductor ±20% SMD,1.8x1.3mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | DDY | |
| Package | SMD,1.8x1.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,420
3,420
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0474 $ 0.0427 | $ 0.43 |
100+ | $ 0.0375 $ 0.0338 | $ 3.38 |
300+ | $ 0.0326 $ 0.0294 | $ 8.82 |
1,000+ | $ 0.0289 $ 0.0261 | $ 26.10 |
4,000+ | $ 0.0247 $ 0.0223 | $ 89.20 |
8,000+ | $ 0.0232 $ 0.0209 | $ 167.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$