LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking ARG05BTC6803 product image
  • ARG05BTC6803 thumbnail 1
  • ARG05BTC6803 thumbnail 2
  • ARG05BTC6803 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG05BTC6803RoHS

Manufacturer
VikingAsian Brands
MPN
ARG05BTC6803
LCSC Part #
C5151924
Packaging
0805
Customer #
Key Attributes
RES 680kΩ ±0.1% 125mW 0805
Datasheetpdf iconViking ARG05BTC6803
In-Stock: 980
980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0316$ 0.63
200+$ 0.0251$ 5.02
600+$ 0.0215$ 12.90
5,000+$ 0.0186$ 93.00
10,000+$ 0.0167$ 167.00
20,000+$ 0.0157$ 314.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0805
Power(Watts)125mW
Resistance680kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece