LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking ARG03BTC1023 product image
  • ARG03BTC1023 thumbnail 1
  • ARG03BTC1023 thumbnail 2
  • ARG03BTC1023 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG03BTC1023RoHS

Manufacturer
VikingAsian Brands
MPN
ARG03BTC1023
LCSC Part #
C5151919
Packaging
0603
Customer #
Key Attributes
RES 102kΩ ±0.1% 100mW 0603
Datasheetpdf iconViking ARG03BTC1023
In-Stock: 5,540
5,540 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0256$ 0.51
200+$ 0.0205$ 4.10
600+$ 0.0176$ 10.56
5,000+$ 0.0153$ 76.50
10,000+$ 0.0138$ 138.00
20,000+$ 0.013$ 260.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0603
Power(Watts)100mW
Resistance102kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece