Samwin SWP062R08E8T
| Manufacturer |
Samwin
Asian Brands |
| Mfr. Part # | SWP062R08E8T |
| LCSC Part # | C5151898 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | MOSFET 80V 125A TO-220 |
| Description | 80V 125A 201.6W Through Hole TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Samwin | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
18
18
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4375 | $ 0.44 |
10+ | $ 0.3425 | $ 3.43 |
50+ | $ 0.302 | $ 15.10 |
100+ | $ 0.2507 | $ 25.07 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$