Samwin SWHA069R06VT
| Manufacturer |
Samwin
Asian Brands |
| Mfr. Part # | SWHA069R06VT |
| LCSC Part # | C5151869 |
| Package | DFN-8(5x6) |
| Customer # | |
| Key Attributes | MOSFET 60V 60A DFN-8(5x6) |
| Description | 60V 60A 59.5W Surface Mount DFN-8(5x6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Samwin | |
| Package | DFN-8(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
2,719 
2,719
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3385 | $ 0.34 |
10+ | $ 0.2979 | $ 2.98 |
30+ | $ 0.2808 | $ 8.42 |
100+ | $ 0.2589 | $ 25.89 |
500+ | $ 0.2496 | $ 124.80 |
1,000+ | $ 0.2449 | $ 244.90 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$