Samwin SWNB4N65DA
| Manufacturer |
Samwin
Asian Brands |
| Mfr. Part # | SWNB4N65DA |
| LCSC Part # | C5151810 |
| Package | TO-251 |
| Customer # | |
| Key Attributes | MOSFET 650V 4A TO-251 |
| Description | 650V 4A 18.4W Through Hole TO-251 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Samwin | |
| Package | TO-251 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
In-Stock:
390 
390
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2361 | $ 1.18 |
50+ | $ 0.1866 | $ 9.33 |
160+ | $ 0.1596 | $ 25.54 |
480+ | $ 0.1331 | $ 63.89 |
2,480+ | $ 0.1214 | $ 301.07 |
4,480+ | $ 0.1143 | $ 512.06 |
Standard Packaging 80/Full
Tube | ||
Better price for more quantity?
$