LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CNJM CNJMA1251WV-S-12P product image
  • CNJMA1251WV-S-12P thumbnail 1
  • CNJMA1251WV-S-12P thumbnail 2
  • CNJMA1251WV-S-12P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CNJM CNJMA1251WV-S-12P

Manufacturer
CNJMAsian Brands
MPN
CNJMA1251WV-S-12P
LCSC Part #
C5151199
Packaging
SMD,P=1.25mm
Customer #
Key Attributes
CONN HEADER SMD 12POS 1.25mm
DatasheetCNJM CNJMA1251WV-S-12P
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 20
20 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1555$ 0.78
50+$ 0.1245$ 6.23
150+$ 0.109$ 16.35
1,000+$ 0.0899$ 89.90
2,000+$ 0.0806$ 161.20
5,000+$ 0.076$ 380.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerCNJM
PackagingSMD,P=1.25mm
Pitch1.25mm
Connector TypeSurface Mount,Vertical
Current Rating1A
Flame Retardant RatingUL94V-0
Voltage Rating (Max)125V
Operating Temperature-40℃~+105℃
Number of PINs12P
Plastic MaterialLCP
X-Length of Bottom Edge on Board (Spacing Line)20.25mm
Number of PINs Per Row12
Pin Structure1x12P
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.