CNJM CNJMA1001WR-S-11P
| Manufacturer | CNJMAsian Brands |
| MPN | CNJMA1001WR-S-11P |
| LCSC Part # | C5151184 |
| Packaging | SMD,P=1mm |
| Customer # | |
| Key Attributes | CONN HEADER SMD R/A 11POS 1mm |
| Datasheet | CNJM CNJMA1001WR-S-11P |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | CNJM | |
| Packaging | SMD,P=1mm | |
| Connector Type | Surface Mount, Right Angle | |
| Pitch | 1mm | |
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Voltage Rating (Max) | 50V | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 11P | |
| Plastic Material | LCP | |
| Color | Beige | |
| Number of PINs Per Row | 11 | |
| Number of Rows | 1 | |
| Pin Structure | 1x11P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | CNJM | |
| Packaging | SMD,P=1mm | |
| Connector Type | Surface Mount, Right Angle | |
| Pitch | 1mm | |
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Voltage Rating (Max) | 50V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 11P | |
| Plastic Material | LCP | |
| Color | Beige | |
| Number of PINs Per Row | 11 | |
| Number of Rows | 1 | |
| Pin Structure | 1x11P |
Help & FeedbackShow similar products (0) >
In-Stock: 275
275 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1455 | $ 0.73 |
| 50+ | $ 0.115 | $ 5.75 |
| 150+ | $ 0.0998 | $ 14.97 |
| 1,500+ | $ 0.0849 | $ 127.35 |
| 3,000+ | $ 0.0757 | $ 227.10 |
| 4,500+ | $ 0.0712 | $ 320.40 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | CNJM | |
| Packaging | SMD,P=1mm | |
| Connector Type | Surface Mount, Right Angle | |
| Pitch | 1mm | |
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Voltage Rating (Max) | 50V | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 11P | |
| Plastic Material | LCP | |
| Color | Beige | |
| Number of PINs Per Row | 11 | |
| Number of Rows | 1 | |
| Pin Structure | 1x11P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | CNJM | |
| Packaging | SMD,P=1mm | |
| Connector Type | Surface Mount, Right Angle | |
| Pitch | 1mm | |
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Voltage Rating (Max) | 50V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 11P | |
| Plastic Material | LCP | |
| Color | Beige | |
| Number of PINs Per Row | 11 | |
| Number of Rows | 1 | |
| Pin Structure | 1x11P |
Help & FeedbackShow similar products (0) >
C5151184 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



