DEXU Electronics B0505S-W5R2
| Manufacturer | DEXU ElectronicsAsian Brands |
| MPN | B0505S-W5R2 |
| LCSC Part # | C5150987 |
| Packaging | SIP-4 |
| Customer # | |
| Key Attributes | Isolated non-regulated single-output DC-DC modular power supply with fixed voltage input |
| Datasheet | DEXU Electronics B0505S-W5R2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | DEXU Electronics | |
| Packaging | SIP-4 | |
| Output Voltage | 5V | |
| Ripple Noise | 50mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 5mA | |
| Voltage - Supply | 5V | |
| Capacitive Load(Max) | 1000uF | |
| Number of Outputs | 1 | |
| Iout | 100mA | |
| Height | 10.2mm | |
| Frequency - Switching | 400kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | - | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 82% | |
| Length | 11.6mm | |
| Width | 6mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | DEXU Electronics | |
| Packaging | SIP-4 | |
| Output Voltage | 5V | |
| Ripple Noise | 50mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 5mA | |
| Voltage - Supply | 5V | |
| Capacitive Load(Max) | 1000uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 100mA | |
| Height | 10.2mm | |
| Frequency - Switching | 400kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | - | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 82% | |
| Length | 11.6mm | |
| Width | 6mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Sustained short-circuit protection
- Isolation voltage: 1500VDC
- Compact SIP package, high power density
- Low ripple noise
- High efficiency, low loss
Applications
AI Translation
- Applications where input voltage is stable, output load variation is minimal, and output voltage regulation requirements are not stringent
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 23
23 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0554$ 0.8971 | $ 0.90 |
| 10+ | $ 0.8555$ 0.7272 | $ 7.27 |
| 42+ | $ 0.7277$ 0.6186 | $ 25.98 |
| 84+ | $ 0.6277$ 0.5336 | $ 44.82 |
| 504+ | $ 0.5687$ 0.4834 | $ 243.63 |
| 1,008+ | $ 0.5376$ 0.4570 | $ 460.66 |
Standard Packaging42/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | DEXU Electronics | |
| Packaging | SIP-4 | |
| Output Voltage | 5V | |
| Ripple Noise | 50mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 5mA | |
| Voltage - Supply | 5V | |
| Capacitive Load(Max) | 1000uF | |
| Number of Outputs | 1 | |
| Iout | 100mA | |
| Height | 10.2mm | |
| Frequency - Switching | 400kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | - | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 82% | |
| Length | 11.6mm | |
| Width | 6mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | DEXU Electronics | |
| Packaging | SIP-4 | |
| Output Voltage | 5V | |
| Ripple Noise | 50mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 5mA | |
| Voltage - Supply | 5V | |
| Capacitive Load(Max) | 1000uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 100mA | |
| Height | 10.2mm | |
| Frequency - Switching | 400kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | - | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 82% | |
| Length | 11.6mm | |
| Width | 6mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Sustained short-circuit protection
- Isolation voltage: 1500VDC
- Compact SIP package, high power density
- Low ripple noise
- High efficiency, low loss
Applications
AI Translation
- Applications where input voltage is stable, output load variation is minimal, and output voltage regulation requirements are not stringent
C5150987 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



