TI OPA4277UA/2K5
| Manufacturer | |
| MPN | OPA4277UA/2K5 |
| LCSC Part # | C51504 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | High Precision Operational Amplifiers |
| Datasheet | TI OPA4277UA/2K5 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Output Current | 35mA | |
| Number of Channels | Four channels | |
| Vos - Input Offset Voltage | 50uV | |
| Slew Rate | 0.8V/us | |
| Input Offset Current(Ios) | 1nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Ib - Input Bias Current | 1nA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 800uA | |
| Features | Reverse-phase input protection;Built-in compensation;Overvoltage protection | |
| Input Voltage Noise Density | 12nV/√Hz@10Hz | |
| Dual Supply | -18V~-2V;2V~18V | |
| Rail to Rail | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Output Current | 35mA | |
| Number of Channels | Four channels | |
| Vos - Input Offset Voltage | 50uV | |
| Slew Rate | 0.8V/us | |
| Input Offset Current(Ios) | 1nA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Ib - Input Bias Current | 1nA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 800uA | |
| Features | Reverse-phase input protection;Built-in compensation;Overvoltage protection | |
| Input Voltage Noise Density | 12nV/√Hz@10Hz | |
| Dual Supply | -18V~-2V;2V~18V | |
| Rail to Rail | - |
Introduction
The OPA277 series precision op amps replace the industry standard OP-177. They offer improved noise, wider output voltage swing, and are twice as fast with half the quiescent current. Features include ultra low offset voltage and drift, low bias current, high common-mode rejection, and high power supply rejection. Single, dual, and quad versions have identical specifications for maximum design flexibility. OPA277 series op amps operate from ±2V to ±18V supplies with excellent performance. Unlike most op amps which are specified at only one supply voltage, the OPA277 series is specified for real-world applications; a single limit applies over the ±5V to ±15V supply range. High performance is maintained as the amplifiers swing to their specified limits. Because the initial offset voltage (±20μV max) is so low, user adjustment is usually not required. However, the single version (OPA277) provides external trim pins for special applications. OPA277 op amps are easy to use and free from phase inversion and overload problems found in some other op amps. They are stable in unity gain and provide excellent dynamic behavior over a wide range of load conditions. Dual and quad versions feature completely independent circuitry for lowest crosstalk and freedom from interaction, even when overdriven or overloaded. Single (OPA277) and dual (OPA2277) versions are available in DIP-8, SO-8, and DFN-8 (4mm×4mm) packages. The quad (OPA4277) comes in DIP-14 and SO-14 surface-mount packages. All are fully specified from -40°C to +85°C and operate
Features
- ULTRA LOW OFFSET VOLTAGE: 10μV
- ULTRA LOW DRIFT: ±0.1μV/°C
- HIGH OPEN-LOOP GAIN: 134dB
- HIGH COMMON-MODE REJECTION: 140dB
- HIGH POWER SUPPLY REJECTION: 130dB
- LOW BIAS CURRENT: 1nA max
- WIDE SUPPLY RANGE: ±2V to ±18V
- LOW QUIESCENT CURRENT: 800μA/amplifier
- SINGLE, DUAL, AND QUAD VERSIONS
- REPLACES OP-07, OP-77, OP-177
Applications
- TRANSDUCER AMPLIFIER
- BRIDGE AMPLIFIER
- TEMPERATURE MEASUREMENTS
- STRAIN GAGE AMPLIFIER
- PRECISION INTEGRATOR
- BATTERY POWERED INSTRUMENTS
- TEST EQUIPMENT
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3016 | $ 2.30 |
| 10+ | $ 1.9882 | $ 19.88 |
| 30+ | $ 1.7907 | $ 53.72 |
| 100+ | $ 1.5899 | $ 158.99 |
| 500+ | $ 1.4985 | $ 749.25 |
| 1,000+ | $ 1.4593 | $ 1459.30 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Output Current | 35mA | |
| Number of Channels | Four channels | |
| Vos - Input Offset Voltage | 50uV | |
| Slew Rate | 0.8V/us | |
| Input Offset Current(Ios) | 1nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Ib - Input Bias Current | 1nA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 800uA | |
| Features | Reverse-phase input protection;Built-in compensation;Overvoltage protection | |
| Input Voltage Noise Density | 12nV/√Hz@10Hz | |
| Dual Supply | -18V~-2V;2V~18V | |
| Rail to Rail | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Output Current | 35mA | |
| Number of Channels | Four channels | |
| Vos - Input Offset Voltage | 50uV | |
| Slew Rate | 0.8V/us | |
| Input Offset Current(Ios) | 1nA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Ib - Input Bias Current | 1nA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 800uA | |
| Features | Reverse-phase input protection;Built-in compensation;Overvoltage protection | |
| Input Voltage Noise Density | 12nV/√Hz@10Hz | |
| Dual Supply | -18V~-2V;2V~18V | |
| Rail to Rail | - |
Introduction
The OPA277 series precision op amps replace the industry standard OP-177. They offer improved noise, wider output voltage swing, and are twice as fast with half the quiescent current. Features include ultra low offset voltage and drift, low bias current, high common-mode rejection, and high power supply rejection. Single, dual, and quad versions have identical specifications for maximum design flexibility. OPA277 series op amps operate from ±2V to ±18V supplies with excellent performance. Unlike most op amps which are specified at only one supply voltage, the OPA277 series is specified for real-world applications; a single limit applies over the ±5V to ±15V supply range. High performance is maintained as the amplifiers swing to their specified limits. Because the initial offset voltage (±20μV max) is so low, user adjustment is usually not required. However, the single version (OPA277) provides external trim pins for special applications. OPA277 op amps are easy to use and free from phase inversion and overload problems found in some other op amps. They are stable in unity gain and provide excellent dynamic behavior over a wide range of load conditions. Dual and quad versions feature completely independent circuitry for lowest crosstalk and freedom from interaction, even when overdriven or overloaded. Single (OPA277) and dual (OPA2277) versions are available in DIP-8, SO-8, and DFN-8 (4mm×4mm) packages. The quad (OPA4277) comes in DIP-14 and SO-14 surface-mount packages. All are fully specified from -40°C to +85°C and operate
Features
- ULTRA LOW OFFSET VOLTAGE: 10μV
- ULTRA LOW DRIFT: ±0.1μV/°C
- HIGH OPEN-LOOP GAIN: 134dB
- HIGH COMMON-MODE REJECTION: 140dB
- HIGH POWER SUPPLY REJECTION: 130dB
- LOW BIAS CURRENT: 1nA max
- WIDE SUPPLY RANGE: ±2V to ±18V
- LOW QUIESCENT CURRENT: 800μA/amplifier
- SINGLE, DUAL, AND QUAD VERSIONS
- REPLACES OP-07, OP-77, OP-177
Applications
- TRANSDUCER AMPLIFIER
- BRIDGE AMPLIFIER
- TEMPERATURE MEASUREMENTS
- STRAIN GAGE AMPLIFIER
- PRECISION INTEGRATOR
- BATTERY POWERED INSTRUMENTS
- TEST EQUIPMENT
C51504 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



