hanxia HX SK13D07VG5
| Manufacturer | hanxiaAsian Brands |
| MPN | HX SK13D07VG5 |
| LCSC Part # | C5149839 |
| Packaging | Through Hole,Right Angle,12.9x4.7mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE SP3T TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | hanxia | |
| Packaging | Through Hole,Right Angle,12.9x4.7mm | |
| Current Rating | 300mA | |
| Mounting Type | Right Angle | |
| Circuit | SP3T | |
| Switch Height | 9.5mm | |
| Voltage Rating | 50V | |
| Length | 12.9mm | |
| Width | 4.7mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 250
250 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0412$ 0.0124 | $ 0.12 |
| 100+ | $ 0.0326$ 0.0098 | $ 0.98 |
| 300+ | $ 0.0283$ 0.0085 | $ 2.55 |
| 1,000+ | $ 0.0251$ 0.0076 | $ 7.60 |
| 5,000+ | $ 0.0225$ 0.0068 | $ 34.00 |
| 10,000+ | $ 0.0212$ 0.0064 | $ 64.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | hanxia | |
| Packaging | Through Hole,Right Angle,12.9x4.7mm | |
| Current Rating | 300mA | |
| Mounting Type | Right Angle | |
| Circuit | SP3T | |
| Switch Height | 9.5mm | |
| Voltage Rating | 50V | |
| Length | 12.9mm | |
| Width | 4.7mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



