3PEAK LM2902A-SR
| Manufacturer | 3PEAKAsian Brands |
| MPN | LM2902A-SR |
| LCSC Part # | C5149215 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | 36V General Purpose Op Amps |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | 3PEAK | |
| Packaging | SOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 6mV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 500pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Ib - Input Bias Current | 1nA | |
| Output Current | 30mA | |
| Maximum Power Supply Range (Vdd-Vss) | 40V | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Gain Bandwidth Product | 900kHz | |
| Quiescent Current | 200uA | |
| Input Voltage Noise Density | 70nV/√Hz@1kHz | |
| Dual Supply | 1.5V~18V;-18V~-1.5V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 3V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM2904A/2902A series amplifiers are newest high supply voltage amplifiers with low offset, low power and stable frequency response. They achieve very good AC performance with 0.9MHz bandwidth, 0.5V/μs slew rate and maximum 3mV offset while drawing only 100μμ of quiescent current per amplifier. The input common - mode voltage range extends to V-, and the outputs swing rail - to - rail. The LM2904A/2902A family can be used as plug - in replacements for many commercially available op - amps to reduce power and improve input/output range and performance. The combination of features makes the LM2904A/2902A ideal choices for power module, industrial control, motor control and audio application.
Features
- Supply Voltage: 3V to 36V or ±1.5V to ±18V
- Low Supply Current: 100μμ per channel
- Input Common - Mode Voltage Range Includes Ground
- Can Work as Comparator
- Rail to Rail Output
- Bandwidth: 0.9MHz
- Slew Rate: 0.5V/μs
- Excellent EMI Suppress Performance: 71dB at 1GHz
- Offset Voltage: ±3mV Maximum
- Offset Voltage Temperature Drift: 7μV/°C
- -40°C to 125°C Operation Temperature Range
Applications
- Power Module
- Sensor Interface
- Motor Control
- Audio
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1235 | $ 0.62 |
| 50+ | $ 0.0955 | $ 4.78 |
| 150+ | $ 0.0815 | $ 12.23 |
| 500+ | $ 0.071 | $ 35.50 |
| 2,500+ | $ 0.0626 | $ 156.50 |
| 5,000+ | $ 0.0584 | $ 292.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | 3PEAK | |
| Packaging | SOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 6mV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 500pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Ib - Input Bias Current | 1nA | |
| Output Current | 30mA | |
| Maximum Power Supply Range (Vdd-Vss) | 40V | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Gain Bandwidth Product | 900kHz | |
| Quiescent Current | 200uA | |
| Input Voltage Noise Density | 70nV/√Hz@1kHz | |
| Dual Supply | 1.5V~18V;-18V~-1.5V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 3V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM2904A/2902A series amplifiers are newest high supply voltage amplifiers with low offset, low power and stable frequency response. They achieve very good AC performance with 0.9MHz bandwidth, 0.5V/μs slew rate and maximum 3mV offset while drawing only 100μμ of quiescent current per amplifier. The input common - mode voltage range extends to V-, and the outputs swing rail - to - rail. The LM2904A/2902A family can be used as plug - in replacements for many commercially available op - amps to reduce power and improve input/output range and performance. The combination of features makes the LM2904A/2902A ideal choices for power module, industrial control, motor control and audio application.
Features
- Supply Voltage: 3V to 36V or ±1.5V to ±18V
- Low Supply Current: 100μμ per channel
- Input Common - Mode Voltage Range Includes Ground
- Can Work as Comparator
- Rail to Rail Output
- Bandwidth: 0.9MHz
- Slew Rate: 0.5V/μs
- Excellent EMI Suppress Performance: 71dB at 1GHz
- Offset Voltage: ±3mV Maximum
- Offset Voltage Temperature Drift: 7μV/°C
- -40°C to 125°C Operation Temperature Range
Applications
- Power Module
- Sensor Interface
- Motor Control
- Audio
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



