LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73H1JTTD2801F product image
  • RK73H1JTTD2801F thumbnail 1
  • RK73H1JTTD2801F thumbnail 2
  • RK73H1JTTD2801F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KOA RK73H1JTTD2801FRoHS

Manufacturer
MPN
RK73H1JTTD2801F
LCSC Part #
C514912
Packaging
0603
Customer #
Key Attributes
RES 2.8kΩ ±1% 100mW 0603
Datasheetpdf iconKOA RK73H1JTTD2801F
In-Stock: 1,100
1,100 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0036$ 0.36
1,000+$ 0.0028$ 2.80
5,000+$ 0.0023$ 11.50
10,000+$ 0.0021$ 21.00
50,000+$ 0.0018$ 90.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0603
Resistance2.8kΩ
Power(Watts)100mW
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%