LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BORN PESD2CAN product image
  • PESD2CAN thumbnail 1
  • PESD2CAN thumbnail 2
  • PESD2CAN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BORN PESD2CANRoHS

Manufacturer
BORNAsian Brands
MPN
PESD2CAN
LCSC Part #
C5148484
Packaging
SOT-23
Customer #
Key Attributes
ESD DIODE 24VWM 55VC SOT-23
Datasheetpdf iconBORN PESD2CAN
In-Stock: 6,270
6,270 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0805$ 0.81
100+$ 0.0641$ 6.41
300+$ 0.0559$ 16.77
3,000+$ 0.042$ 126.00
6,000+$ 0.0371$ 222.60
9,000+$ 0.0346$ 311.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerBORN
PackagingSOT-23
Clamping Voltage55V
Peak Pulse Current (Ipp)6A@8/20us
Peak Pulse Power Dissipation (Ppp)280W@8/20us
Voltage - Breakdown30V
typeESD
Reverse Leakage Current (Ir)500nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)24V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 280 Watts peak pulse power (tp = 8/20 μs)
  • Bidirectional configurations
  • Solid-state silicon-avalanche technology
  • Low clamping voltage
  • Low leakage current
  • IEC 61000–4–2 ±30 kV contact, ±30 kV air
  • IEC 61000-4-4 (EFT) 40A(5/50ns)
  • IEC 61000-4-5 (Lightning) 6A(8/20μs)

Applications

AI Translation
  • Dataline
  • Automatic Teller Machines
  • Networks
  • Power line