LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BORN TPD4EUSB30DQAR-N product image
  • TPD4EUSB30DQAR-N thumbnail 1
  • TPD4EUSB30DQAR-N thumbnail 2
  • TPD4EUSB30DQAR-N thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BORN TPD4EUSB30DQAR-NRoHS

Manufacturer
BORNAsian Brands
MPN
TPD4EUSB30DQAR-N
LCSC Part #
C5148477
Packaging
DFN-10(2.5x1.0)
Customer #
Key Attributes
ESD DIODE 5VWM 10VC DFN-10(2.5x1.0)
Datasheetpdf iconBORN TPD4EUSB30DQAR-N
In-Stock: 10,075
10,075 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0858$ 0.43
50+$ 0.0686$ 3.43
150+$ 0.0601$ 9.02
500+$ 0.0537$ 26.85
3,000+$ 0.0444$ 133.20
6,000+$ 0.0418$ 250.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerBORN
PackagingDFN-10(2.5x1.0)
Clamping Voltage10V
Peak Pulse Current (Ipp)3.5A@8/20us
Peak Pulse Power Dissipation (Ppp)60W@8/20us
Voltage - Breakdown7.8V
typeESD
Reverse Leakage Current (Ir)500nA
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 60Watts peak pulse power (tp = 8/20μs)
  • Unidirectional configurations
  • Solid-state silicon-avalanche technology
  • Low clamping voltage
  • Low leakage current
  • Low capacitance Cj = 0.3pF typ. (I/O to I/O)
  • IEC 61000 - 4 - 2 ±15kV contact, ±20kV air
  • IEC 61000 - 4 - 4 (EFT) 40A (5/50ns)
  • IEC 61000 - 4 - 5 (Lightning) 3.5A (8/20μs)

Applications

AI Translation
  • USB3.0
  • USB2.0
  • Ethernet
  • HDMI 2.0
  • Displayport 1.3
  • eSATA
  • Unified Display interface
  • Digital Visual Interface
  • High speed serial interface